Part Details for TLC274CDB by Rochester Electronics LLC
Overview of TLC274CDB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLC274CDB
TLC274CDB CAD Models
TLC274CDB Part Data Attributes:
|
TLC274CDB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TLC274CDB
Rochester Electronics LLC
QUAD OP-AMP, 12000uV OFFSET-MAX, 1.7MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, SSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00006 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 12000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2 mm | |
Slew Rate-Nom | 2.9 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1700 | |
Width | 5.3 mm |
Alternate Parts for TLC274CDB
This table gives cross-reference parts and alternative options found for TLC274CDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC274CDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP481GRU-REEL | QUAD OP-AMP, 2500uV OFFSET-MAX, 0.105MHz BAND WIDTH, PDSO14, MO-153AB-1,TSSOP-14 | Rochester Electronics LLC | TLC274CDB vs OP481GRU-REEL |
OP-221GZ | IC DUAL OP-AMP, 500 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Analog Devices Inc | TLC274CDB vs OP-221GZ |
AD846AR-16 | OP-AMP, 350uV OFFSET-MAX, PDSO16, SOIC-16 | Rochester Electronics LLC | TLC274CDB vs AD846AR-16 |
UPC4081G2-A | Operational Amplifier, 1 Func, 20000uV Offset-Max, BIPolar, PDSO8, 0.225 INCH, PLASTIC, SOP-8 | NEC Electronics Group | TLC274CDB vs UPC4081G2-A |
LM2902PW | QUAD OP-AMP, 10000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, TSSOP-14 | Rochester Electronics LLC | TLC274CDB vs LM2902PW |
HA7-5127A-5 | OP-AMP, 60uV OFFSET-MAX, 8.5MHz BAND WIDTH, CDIP8, PACKAGE-8 | Rochester Electronics LLC | TLC274CDB vs HA7-5127A-5 |
MC34004P | QUAD OP-AMP, 13000uV OFFSET-MAX, 4MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | TLC274CDB vs MC34004P |
HA1-5104-2 | QUAD OP-AMP, 3000uV OFFSET-MAX, 8MHz BAND WIDTH, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | Rochester Electronics LLC | TLC274CDB vs HA1-5104-2 |
TLC254ACD | QUAD OP-AMP, 6500uV OFFSET-MAX, 1.7MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | TLC274CDB vs TLC254ACD |
MC1458CP1 | DUAL OP-AMP, 12000uV OFFSET-MAX, 1.1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | TLC274CDB vs MC1458CP1 |