-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive-grade, quad, 16-V, 3-MHz operational amplifier 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-18300-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7 In Stock |
|
$0.6628 / $1.5600 | Buy Now |
DISTI #
595-TLV274QDRQ1
|
Mouser Electronics | Operational Amplifiers - Op Amps 550 5uA Ch 3 MHz Rail to Rail Output RoHS: Compliant | 4208 |
|
$0.6620 / $1.5600 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 3MHZ RRO 14SOIC | 8417 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV274QDRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV274QDRQ1
Texas Instruments
Automotive-grade, quad, 16-V, 3-MHz operational amplifier 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00006 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 58 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 1 V/us | |
Slew Rate-Nom | 2.1 V/us | |
Supply Current-Max | 2.64 mA | |
Supply Voltage Limit-Max | 16.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 6300 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLV274QDRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV274QDRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS924AIYDT | Excellent audio performance / low distortion (0.005%) | STMicroelectronics | TLV274QDRQ1 vs TS924AIYDT |
NCV33079DR2G | Operational Amplifier, Low Noise, Quad, SOIC-14 NB, 2500-REEL, Automotive Qualified | onsemi | TLV274QDRQ1 vs NCV33079DR2G |
TLV2374QDRG4Q1 | Automotive-grade, quad, 16-V, 3-MHz, RRIO operational amplifier 14-SOIC -40 to 125 | Texas Instruments | TLV274QDRQ1 vs TLV2374QDRG4Q1 |
TS914AIYDT | Low power with CMOS inputs | STMicroelectronics | TLV274QDRQ1 vs TS914AIYDT |
TLC2274QDRG4Q1 | Automotive advanced LinCMOS™ rail-to-rail quad operational amplifier 14-SOIC -40 to 125 | Texas Instruments | TLV274QDRQ1 vs TLC2274QDRG4Q1 |
TS914AIYD | Low power with CMOS inputs | STMicroelectronics | TLV274QDRQ1 vs TS914AIYD |
TS914AIDT | Low power with CMOS inputs | STMicroelectronics | TLV274QDRQ1 vs TS914AIDT |
TLC2274QDRQ1 | Automotive advanced LinCMOS™ rail-to-rail quad operational amplifier 14-SOIC -40 to 125 | Texas Instruments | TLV274QDRQ1 vs TLC2274QDRQ1 |
TS9224IYDT | Precision rail-to-rail high output current op-amps | STMicroelectronics | TLV274QDRQ1 vs TS9224IYDT |
TLV2374QDRQ1 | Automotive-grade, quad, 16-V, 3-MHz, RRIO operational amplifier 14-SOIC -40 to 125 | Texas Instruments | TLV274QDRQ1 vs TLV2374QDRQ1 |