-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power with CMOS inputs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7861
|
Newark | Op-Amp, 1.4Mhz, 1V/Us, Soic-14, No. Of Channels:4Channels, Gain Bandwidth Product:1.4Mhz, Supply Voltage Range:2.7V To 16V, Ic Case/Package:Soic, No. Of Pins:14Pins, Amplifier Type:Cmos, Input Offset Voltage:5Mv, Product Range:- Rohs Compliant: Yes |Stmicroelectronics TS914AIDT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7547 |
|
$1.5400 / $2.9200 | Buy Now |
DISTI #
57P4481
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics TS914AIDT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-2311-1-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14SO Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10459 In Stock |
|
$1.2964 / $2.6800 | Buy Now |
DISTI #
TS914AIDT
|
Avnet Americas | OP Amp Quad GP R-R I/O 16V 14-Pin SOIC T/R - Tape and Reel (Alt: TS914AIDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.9838 / $1.0261 | Buy Now |
DISTI #
511-TS914AID-TR
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad Rail-to-Rail RoHS: Compliant | 2351 |
|
$1.2900 / $2.4300 | Buy Now |
DISTI #
V72:2272_06549389
|
Arrow Electronics | Op Amp Quad GP R-R I/O 16V 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2337 Container: Cut Strips | Americas - 2270 |
|
$1.1359 / $1.6406 | Buy Now |
|
STMicroelectronics | Low power with CMOS inputs RoHS: Compliant Min Qty: 1 | 2351 |
|
$1.5200 / $2.2400 | Buy Now |
|
Future Electronics | TS914 Series 16 V 1.4 MHz Rail to Rail CMOS Quad Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.2700 | Buy Now |
|
Future Electronics | TS914 Series 16 V 1.4 MHz Rail to Rail CMOS Quad Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.2700 / $1.3000 | Buy Now |
DISTI #
71237691
|
Verical | Op Amp Quad GP R-R I/O 16V 14-Pin SOIC T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2337 | Americas - 2270 |
|
$1.1359 / $1.6406 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS914AIDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS914AIDT
STMicroelectronics
Low power with CMOS inputs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MICRO, PLASTIC, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Bias Current-Max (IIB) @25C | 0.00015 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 2.8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 800 | |
Voltage Gain-Min | 2000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TS914AIDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS914AIDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS914AIYDT | Low power with CMOS inputs | STMicroelectronics | TS914AIDT vs TS914AIYDT |
TS914AIYD | Low power with CMOS inputs | STMicroelectronics | TS914AIDT vs TS914AIYD |