Part Details for TLV707105DQNR by Texas Instruments
Overview of TLV707105DQNR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Part Details for TLV707105DQNR
TLV707105DQNR CAD Models
TLV707105DQNR Part Data Attributes
|
TLV707105DQNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV707105DQNR
Texas Instruments
200mA, Low-IQ, Low-Noise, Low-Dropout Regulator for Portable Devices 4-X2SON
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVSON, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.95 V | |
Dropout Voltage1-Nom | 0.95 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Load Regulation-Max | 0.02% | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 1.0658 V | |
Output Voltage1-Min | 1.0343 V | |
Output Voltage1-Nom | 1.05 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1.5% | |
Width | 1 mm |
Alternate Parts for TLV707105DQNR
This table gives cross-reference parts and alternative options found for TLV707105DQNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV707105DQNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV707105DQNT | 200mA, Low-IQ, Low-Noise, Low-Dropout Regulator for Portable Devices 4-X2SON | Texas Instruments | TLV707105DQNR vs TLV707105DQNT |
XC6501P122HR | Fixed Positive LDO Regulator, 1.2V, 0.69V Dropout, CMOS, USP-3 | Torex Semiconductor LTD | TLV707105DQNR vs XC6501P122HR |
TLV71211DBVR | 300-mA, high-PSRR, low-IQ, low-VOUT, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | TLV707105DQNR vs TLV71211DBVR |
TLV71211DBVT | 300-mA, high-PSRR, low-IQ, low-VOUT, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | TLV707105DQNR vs TLV71211DBVT |
TLV71211DSET | 300-mA, high-PSRR, low-IQ, low-VOUT, low-dropout voltage regulator with enable 6-WSON -40 to 125 | Texas Instruments | TLV707105DQNR vs TLV71211DSET |