Amplifier Circuits
TLV9062SIRUGR
Texas Instruments
Description: Dual, 5.5-V, 10-MHz operational amplifier 10-X2QFN -40 to 125

Overview of TLV9062SIRUGR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for TLV9062SIRUGR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-TLV9062SIRUGRCT-ND
DigiKey IC CMOS 2 CIRCUIT 10X2QFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 6531
In Stock
  • 1 $0.9100
  • 10 $0.6260
  • 25 $0.5556
  • 100 $0.4785
  • 250 $0.4417
  • 500 $0.4195
  • 1,000 $0.4012
  • 3,000 $0.3786
  • 6,000 $0.3675
  • 9,000 $0.3619
  • 15,000 $0.3558
  • 21,000 $0.3522
$0.3522 / $0.9100 Buy Now
DISTI # 595-TLV9062SIRUGR
Mouser Electronics Operational Amplifiers - Op Amps Dual, 5.5-V, 10-MHz operational amplifier 10-X2QFN -40 to 125 RoHS: Compliant 4497
  • 1 $0.7900
  • 10 $0.7250
  • 100 $0.5300
  • 500 $0.4750
  • 1,000 $0.4180
  • 3,000 $0.3800
  • 6,000 $0.3580
  • 9,000 $0.3080
  • 24,000 $0.2990
$0.2990 / $0.7900 Buy Now
LCSC X2-QFN-10(1.5x2) Operational Amplifier ROHS 28
  • 1 $0.5508
  • 10 $0.5382
  • 30 $0.5287
  • 100 $0.5209
$0.5209 / $0.5508 Buy Now

CAD Models for TLV9062SIRUGR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLV9062SIRUGR by Texas Instruments

TLV9062SIRUGR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
VQCCN,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Date Of Intro
2019-04-27
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Min
57 dB
Common-mode Reject Ratio-Nom
87 dB
Frequency Compensation
YES
Input Offset Voltage-Max
2000 µV
JESD-30 Code
R-PQCC-N10
JESD-609 Code
e4
Length
2 mm
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Moisture Sensitivity Level
2
Number of Functions
2
Number of Terminals
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VQCCN
Package Equivalence Code
LCC10,.06X.08,20
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, VERY THIN PROFILE
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Seated Height-Max
0.4 mm
Slew Rate-Nom
6.5 V/us
Supply Current-Max
1.6 mA
Supply Voltage Limit-Max
6 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
10000
Voltage Gain-Min
158489.3192
Wideband
NO
Width
1.5 mm
Want to compare parts?
  1. TLV9062SIRUGR
    Texas Instruments
    Dual, 5.5-V, 10-MHz operational amplifier 10-X2QFN -40 to 125
    VS

Alternate Parts for TLV9062SIRUGR

This table gives cross-reference parts and alternative options found for TLV9062SIRUGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV9062SIRUGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC6247CDC#TRPBF 180MHz, 1mA Power Efficient Dual Rail-to-Rail I/O Op Amps Analog Devices Inc TLV9062SIRUGR vs LTC6247CDC#TRPBF
MCP6022-E/SN DUAL OP-AMP, 250 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc TLV9062SIRUGR vs MCP6022-E/SN
LTC6247IDC#TRMPBF 180MHz, 1mA Power Efficient Dual Rail-to-Rail I/O Op Amps Analog Devices Inc TLV9062SIRUGR vs LTC6247IDC#TRMPBF
MCP6022T-I/SL Operational Amplifier Microchip Technology Inc TLV9062SIRUGR vs MCP6022T-I/SL
MCP6022-E/P DUAL OP-AMP, 250 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 Microchip Technology Inc TLV9062SIRUGR vs MCP6022-E/P
MCP6022T-E/SL Operational Amplifier Microchip Technology Inc TLV9062SIRUGR vs MCP6022T-E/SL
MCP6022-E/SNVAO Operational Amplifier, 2 Func, 2500uV Offset-Max, CMOS, PDSO8 Microchip Technology Inc TLV9062SIRUGR vs MCP6022-E/SNVAO
MCP6022-E/ST DUAL OP-AMP, 250 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 Microchip Technology Inc TLV9062SIRUGR vs MCP6022-E/ST
TLV9062IDGKT Dual, 5.5-V, 10-MHz operational amplifier 8-VSSOP -40 to 125 Texas Instruments TLV9062SIRUGR vs TLV9062IDGKT
PTLV9062IDR 10-MHz, Low-Noise, RRIO, CMOS Operational Amplifier for Cost-Sensitive Systems 8-SOIC -40 to 125 Texas Instruments TLV9062SIRUGR vs PTLV9062IDR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV9062SIRUGR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV9062SIRUGR by Texas Instruments

Select Manufacturer
Which Manufacturer of TLV9062SIRUGR would you like to use for your alert(s)?
  • Please alert me when TLV9062SIRUGR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLV9062SIRUGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV9062SIRUGR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLV9062SIRUGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV9062SIRUGR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV9062SIRUGR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: