Part Details for TMOV20R275ML1B1 by Littelfuse Inc
Overview of TMOV20R275ML1B1 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for TMOV20R275ML1B1
TMOV20R275ML1B1 CAD Models
TMOV20R275ML1B1 Part Data Attributes
|
TMOV20R275ML1B1
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TMOV20R275ML1B1
Littelfuse Inc
Varistor, 473V, 190J, Through Hole Mount, RADIAL LEADED-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 190 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 473 V |
Alternate Parts for TMOV20R275ML1B1
This table gives cross-reference parts and alternative options found for TMOV20R275ML1B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMOV20R275ML1B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMOV20R275EL1T7 | Varistor, 473V, 190J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | TMOV20R275ML1B1 vs TMOV20R275EL1T7 |
TMOV20R275ML2T7 | RESISTOR, VOLTAGE DEPENDENT, 473V, 190J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | TMOV20R275ML1B1 vs TMOV20R275ML2T7 |
TMOV20R275ML1T7 | Varistor, 473V, 190J, Through Hole Mount, RADIAL LEADED-3 | Littelfuse Inc | TMOV20R275ML1B1 vs TMOV20R275ML1T7 |
TMOV20R275EL1T1 | Varistor, 473V, 190J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | TMOV20R275ML1B1 vs TMOV20R275EL1T1 |
TMOV20RP275ML2B7 | Varistor, 190J, Through Hole Mount | Littelfuse Inc | TMOV20R275ML1B1 vs TMOV20RP275ML2B7 |
TMOV20RP275EL2B7 | Varistor, 190J, Through Hole Mount | Littelfuse Inc | TMOV20R275ML1B1 vs TMOV20RP275EL2B7 |
TMOV20R275EL1B1 | Varistor, 473V, 190J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | TMOV20R275ML1B1 vs TMOV20R275EL1B1 |
TMOV20R275ML1T1 | Varistor, 473V, 190J, Through Hole Mount, RADIAL LEADED-3 | Littelfuse Inc | TMOV20R275ML1B1 vs TMOV20R275ML1T1 |
TMOV20RP275ML2T7 | Varistor, 190J, Through Hole Mount | Littelfuse Inc | TMOV20R275ML1B1 vs TMOV20RP275ML2T7 |
TMOV20R275E | RESISTOR, VOLTAGE DEPENDENT, 473V, 190J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | TMOV20R275ML1B1 vs TMOV20R275E |