-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Communications infrastructure digital signal processor 688-FCBGA 0 to 95
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43489-ND
|
DigiKey | IC DSP FIXED-POINT 688FCBGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
80 In Stock |
|
$127.9035 / $137.1700 | Buy Now |
DISTI #
595-TMS320C6457CCMH2
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Fixed-Pt Dig Signal Proc RoHS: Compliant | 61 |
|
$122.6800 / $137.1400 | Buy Now |
|
Ameya Holding Limited | FCBGA 688/TCI6484, REV 1.4, 1GHZ | 509 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS320C6457CCMH2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C6457CCMH2
Texas Instruments
Communications infrastructure digital signal processor 688-FCBGA 0 to 95
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | FBGA, BGA688,28X28,32 | |
Pin Count | 688 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 20 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B688 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of DMA Channels | 64 | |
Number of Terminals | 688 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA688,28X28,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RAM (words) | 8192 | |
ROM Programmability | MROM | |
Seated Height-Max | 3.3 mm | |
Supply Voltage-Max | 1.236 V | |
Supply Voltage-Min | 1.164 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
This table gives cross-reference parts and alternative options found for TMS320C6457CCMH2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C6457CCMH2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320C6457CGMHA | Communications Infrastructure Digital Signal Processor 688-FCBGA -40 to 100 | Texas Instruments | TMS320C6457CCMH2 vs TMS320C6457CGMHA |
TMS320C6457CCMH8 | Communications infrastructure digital signal processor 688-FCBGA 0 to 0 | Texas Instruments | TMS320C6457CCMH2 vs TMS320C6457CCMH8 |
TMS320DM643GDK500 | 64-BIT, 100MHz, OTHER DSP, PBGA548, 23 X 23 MM, 0.80 MM PITCH, PLASTIC, BGA-548 | Texas Instruments | TMS320C6457CCMH2 vs TMS320DM643GDK500 |
TMS320C6457CCMHA | Communications infrastructure digital signal processor 688-FCBGA 0 to 0 | Texas Instruments | TMS320C6457CCMH2 vs TMS320C6457CCMHA |
TMS320C6457CGMH2 | 64-BIT, 100MHz, OTHER DSP, PBGA688, 23 X 23 MM, 0.80 MM PITCH, PLASTIC, FCBGA-688 | Texas Instruments | TMS320C6457CCMH2 vs TMS320C6457CGMH2 |
TMS320DM643AZNZA5 | 64-BIT, 100MHz, OTHER DSP, PBGA548, 27 X 27 MM, 1 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-548 | Texas Instruments | TMS320C6457CCMH2 vs TMS320DM643AZNZA5 |
TMS320C6457CCMH | Communications infrastructure digital signal processor 688-FCBGA 0 to 100 | Texas Instruments | TMS320C6457CCMH2 vs TMS320C6457CCMH |
TMS320DM643AZDK5 | Video/Imaging Fixed-Point Digital Signal Processor 548-FCBGA | Texas Instruments | TMS320C6457CCMH2 vs TMS320DM643AZDK5 |
TMS320DM643AGDK5 | 64-BIT, 100MHz, OTHER DSP, PBGA548, 23 X 23 MM, 0.80 MM PITCH, PLASTIC, BGA-548 | Texas Instruments | TMS320C6457CCMH2 vs TMS320DM643AGDK5 |
TMX320C6457CMH2 | IC 64-BIT, 100 MHz, OTHER DSP, PBGA688, 23 X 23 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, FCBGA-688, Digital Signal Processor | Texas Instruments | TMS320C6457CCMH2 vs TMX320C6457CMH2 |