Part Details for TMS320C6457CCMHA by Texas Instruments
Overview of TMS320C6457CCMHA by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS320C6457CCMHA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMS320C6457CCMHA-ND
|
DigiKey | IC DSP FIXED-POINT 688FCBGA Min Qty: 1 Lead time: 6 Weeks Container: Tray |
6 In Stock |
|
$133.2333 / $142.8900 | Buy Now |
DISTI #
595-TMS320C6457CCMHA
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Fixed-Pt Dig Signal Proc RoHS: Compliant | 40 |
|
$132.2400 / $142.8600 | Buy Now |
|
Ameya Holding Limited | FCBGA 688/A°/Fixed-Point Digital Signal Processor | 4175 |
|
RFQ | |
|
Chip1Cloud | IC DSP FIXED-POINT 688FCBGA / DSP Fixed-Point 32bit 1GHz 8000MIPS 688-Pin FCBGA Tray | 4500 |
|
RFQ | |
|
Perfect Parts Corporation | 146 |
|
RFQ |
Part Details for TMS320C6457CCMHA
TMS320C6457CCMHA CAD Models
TMS320C6457CCMHA Part Data Attributes:
|
TMS320C6457CCMHA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C6457CCMHA
Texas Instruments
Communications infrastructure digital signal processor 688-FCBGA 0 to 0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | FBGA, BGA688,28X28,32 | |
Pin Count | 688 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 20 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B688 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of DMA Channels | 64 | |
Number of Terminals | 688 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA688,28X28,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RAM (words) | 8192 | |
ROM Programmability | MROM | |
Seated Height-Max | 3.3 mm | |
Supply Voltage-Max | 1.133 V | |
Supply Voltage-Min | 1.067 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320C6457CCMHA
This table gives cross-reference parts and alternative options found for TMS320C6457CCMHA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C6457CCMHA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320DM643AGDK5 | 64-BIT, 100MHz, OTHER DSP, PBGA548, 23 X 23 MM, 0.80 MM PITCH, PLASTIC, BGA-548 | Texas Instruments | TMS320C6457CCMHA vs TMS320DM643AGDK5 |
TMS320C6457CCMH8 | Communications infrastructure digital signal processor 688-FCBGA 0 to 0 | Texas Instruments | TMS320C6457CCMHA vs TMS320C6457CCMH8 |
TMS320DM643AZNZA5 | 64-BIT, 100MHz, OTHER DSP, PBGA548, 27 X 27 MM, 1 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-548 | Texas Instruments | TMS320C6457CCMHA vs TMS320DM643AZNZA5 |
TMS320C6457CCMH2 | Communications infrastructure digital signal processor 688-FCBGA 0 to 95 | Texas Instruments | TMS320C6457CCMHA vs TMS320C6457CCMH2 |
TMS320C6457CGMHA | Communications Infrastructure Digital Signal Processor 688-FCBGA -40 to 100 | Texas Instruments | TMS320C6457CCMHA vs TMS320C6457CGMHA |
TMS320C6457CCMHA2 | Communications infrastructure digital signal processor 688-FCBGA 0 to 0 | Texas Instruments | TMS320C6457CCMHA vs TMS320C6457CCMHA2 |
TMS320DM643GDK500 | 64-BIT, 100MHz, OTHER DSP, PBGA548, 23 X 23 MM, 0.80 MM PITCH, PLASTIC, BGA-548 | Texas Instruments | TMS320C6457CCMHA vs TMS320DM643GDK500 |
TMS320C6457CGMHA2 | Communications Infrastructure Digital Signal Processor 688-FCBGA -40 to 95 | Texas Instruments | TMS320C6457CCMHA vs TMS320C6457CGMHA2 |
TMS320DM643AZDK5 | Video/Imaging Fixed-Point Digital Signal Processor 548-FCBGA | Texas Instruments | TMS320C6457CCMHA vs TMS320DM643AZDK5 |
TMS320C6457CGMH2 | 64-BIT, 100MHz, OTHER DSP, PBGA688, 23 X 23 MM, 0.80 MM PITCH, PLASTIC, FCBGA-688 | Texas Instruments | TMS320C6457CCMHA vs TMS320C6457CGMH2 |