Part Details for TMS4116-15NL by Texas Instruments
Overview of TMS4116-15NL by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for TMS4116-15NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 188 |
|
$3.1340 / $7.6440 | Buy Now |
|
Quest Components | Dynamic RAM, Page Mode, 16K x 1, 16 Pin, Plastic, DIP | 20 |
|
$2.5000 / $4.0000 | Buy Now |
|
Quest Components | Dynamic RAM, Page Mode, 16K x 1, 16 Pin, Plastic, DIP | 150 |
|
$4.4363 / $10.2375 | Buy Now |
|
Perfect Parts Corporation | 156 |
|
RFQ |
Part Details for TMS4116-15NL
TMS4116-15NL CAD Models
TMS4116-15NL Part Data Attributes:
|
TMS4116-15NL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS4116-15NL
Texas Instruments
16KX1 PAGE MODE DRAM, 150ns, PDIP16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | PAGE | |
Access Time-Max | 150 ns | |
Additional Feature | RAS ONLY REFRESH | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.305 mm | |
Memory Density | 16384 bit | |
Memory IC Type | PAGE MODE DRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Refresh Cycles | 128 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for TMS4116-15NL
This table gives cross-reference parts and alternative options found for TMS4116-15NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS4116-15NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM4116AC-25 | 16KX1 PAGE MODE DRAM, 250ns, DIP16, FRIT SEALED PACKAGE, DIP-16 | Motorola Mobility LLC | TMS4116-15NL vs MCM4116AC-25 |
AM9016EDL | Page Mode DRAM, 16KX1, 200ns, NMOS, CDIP16, 0.300 INCH, HERMETIC SEALED, CERDIP-16 | AMD | TMS4116-15NL vs AM9016EDL |
UPD416C-3 | 16KX1 PAGE MODE DRAM, 150ns, PDIP16, PLASTIC, DIP-16 | Renesas Electronics Corporation | TMS4116-15NL vs UPD416C-3 |
MCM4116BC-30 | 16K X 1 PAGE MODE DRAM, 300 ns, CDIP16, CERAMIC, DIP-16 | Freescale Semiconductor | TMS4116-15NL vs MCM4116BC-30 |
MB8117-12P | Page Mode DRAM, 16KX1, 120ns, NMOS, PDIP16, PLASTIC, DIP-16 | FUJITSU Semiconductor Limited | TMS4116-15NL vs MB8117-12P |
TMM416P-4 | IC 16K X 1 PAGE MODE DRAM, PDIP16, PLASTIC, DIP-16, Dynamic RAM | Toshiba America Electronic Components | TMS4116-15NL vs TMM416P-4 |
UPD416C | Page Mode DRAM, 16KX1, 300ns, NMOS, PDIP16, PLASTIC, DIP-16 | NEC Electronics America Inc | TMS4116-15NL vs UPD416C |
MCM4116BC-15 | 16K X 1 PAGE MODE DRAM, 150 ns, CDIP16, CERAMIC, DIP-16 | Freescale Semiconductor | TMS4116-15NL vs MCM4116BC-15 |
AM9016CPC | Page Mode DRAM, 16KX1, 300ns, NMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | AMD | TMS4116-15NL vs AM9016CPC |
M38510/24005BEA | 16KX1 PAGE MODE DRAM, 250ns, DIP16, 0.840 X 0.310 INCH, 0.200 HEIGHT, DIP-16 | STMicroelectronics | TMS4116-15NL vs M38510/24005BEA |