Part Details for TP0625C261JR5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TP0625C261JR5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP0625C261JR5E
TP0625C261JR5E CAD Models
TP0625C261JR5E Part Data Attributes
|
TP0625C261JR5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TP0625C261JR5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.25W, 26.1ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 26.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TP | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for TP0625C261JR5E
This table gives cross-reference parts and alternative options found for TP0625C261JR5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0625C261JR5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12R26R1CTLQ | Fixed Resistor, Thin Film, 0.25W, 26.1ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | TP0625C261JR5E vs WF12R26R1CTLQ |
239061152619L | Fixed Resistor, Thin Film, 0.25W, 26.1ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | TP0625C261JR5E vs 239061152619L |
NTRH12C26R1CTRF | Fixed Resistor, Thin Film, 0.25W, 26.1ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | TP0625C261JR5E vs NTRH12C26R1CTRF |
SF12R26R1CTL | Fixed Resistor, Thin Film, 0.25W, 26.1ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | TP0625C261JR5E vs SF12R26R1CTL |
RNCH1206CTE26R1 | Fixed Resistor, Thin Film, 0.33W, 26.1ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | TP0625C261JR5E vs RNCH1206CTE26R1 |
AR06CPC3V26R1N | Fixed Resistor, Thin Film, 0.25W, 26.1ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TP0625C261JR5E vs AR06CPC3V26R1N |
AR06CTRC3V26R1 | Fixed Resistor, Thin Film, 0.25W, 26.1ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TP0625C261JR5E vs AR06CTRC3V26R1 |
CAR120626.1OHMS0.25%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 26.1ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | TP0625C261JR5E vs CAR120626.1OHMS0.25%25PPMHP |
CRT1206-CY-26R1EAS | Fixed Resistor, Thin Film, 0.25W, 26.1ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | TP0625C261JR5E vs CRT1206-CY-26R1EAS |
RN73H2BTTE26R1C25 | Fixed Resistor, Metal Film, 0.25W, 26.1ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TP0625C261JR5E vs RN73H2BTTE26R1C25 |