-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.275-2.7A adj. ILIMIT, 2.5-5.5V, 70mΩ USB power switch, active-high, reverse blocking 6-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-52605-1-ND
|
DigiKey | IC CURRENT SWITCH 6% 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
588 In Stock |
|
$0.1263 / $0.4400 | Buy Now |
DISTI #
595-TPS25221DRVR
|
Mouser Electronics | Power Switch ICs - Power Distribution 0.275-2.7A adj. ILIMIT, 2.5-5.5V, 70mohm USB power switch, active-high, reverse blocking 6-WSON -40 to 125 RoHS: Compliant | 3385 |
|
$0.1260 / $0.4400 | Buy Now |
|
Ameya Holding Limited | 161961 |
|
RFQ | ||
DISTI #
SMC-TPS25221DRVR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3972 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | PWR MGMT PWR DISTRIBUTION | 1865 |
|
$0.1605 / $0.2936 | Buy Now |
|
Sense Electronic Company Limited | WSON-6 | 9000 |
|
RFQ | |
|
Win Source Electronics | PWR MGMT PWR DISTRIBUTION | 82000 |
|
$0.3770 / $0.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS25221DRVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS25221DRVR
Texas Instruments
0.275-2.7A adj. ILIMIT, 2.5-5.5V, 70mΩ USB power switch, active-high, reverse blocking 6-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-04-19 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 700 µs | |
Turn-on Time | 3000 µs | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPS25221DRVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS25221DRVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTPS25221DBVT | Precision Adjustable Current-Limited Power-Distribution Switches 6-SOT-23 -40 to 125 | Texas Instruments | TPS25221DRVR vs PTPS25221DBVT |
TPS25221DBVR | 0.275-2.7A adj. ILIMIT, 2.5-5.5V, 70mΩ USB power switch, active-high, reverse blocking 6-SOT-23 -40 to 125 | Texas Instruments | TPS25221DRVR vs TPS25221DBVR |