-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive USB charging port power switch & controller 16-WQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS2543QRTETQ1CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 16WQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
763 In Stock |
|
$2.0123 / $4.0100 | Buy Now |
DISTI #
595-TPS2543QRTETQ1
|
Mouser Electronics | USB Switch ICs Auto USB Chrg Port Pwr Switch & Cntlr RoHS: Compliant | 0 |
|
Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2543QRTETQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2543QRTETQ1
Texas Instruments
Automotive USB charging port power switch & controller 16-WQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.26 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS2543QRTETQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2543QRTETQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2543QRTERQ1 | Automotive USB charging port power switch & controller 16-WQFN -40 to 125 | Texas Instruments | TPS2543QRTETQ1 vs TPS2543QRTERQ1 |
TPS2546RTER | USB charging port controller with CDP/SDP auto swtich and 2.5A power switch with load detection 16-WQFN -40 to 125 | Texas Instruments | TPS2543QRTETQ1 vs TPS2546RTER |
TPS2546QRTETQ1 | Automotive USB Charging Port Controller and Power Switch 16-WQFN -40 to 125 | Texas Instruments | TPS2543QRTETQ1 vs TPS2546QRTETQ1 |
TPS2546QRTERQ1 | Automotive USB charging port controller and power switch 16-WQFN -40 to 125 | Texas Instruments | TPS2543QRTETQ1 vs TPS2546QRTERQ1 |
TPS2546RTET | USB charging port controller with CDP/SDP auto swtich and 2.5A power switch with load detection 16-WQFN -40 to 125 | Texas Instruments | TPS2543QRTETQ1 vs TPS2546RTET |