-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB charging port controller with CDP/SDP auto swtich and 2.5A power switch with load detection 16-WQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46468-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 16WQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1241 In Stock |
|
$0.6817 / $1.6100 | Buy Now |
DISTI #
595-TPS2546RTET
|
Mouser Electronics | USB Switch ICs USB charging port controller with CDP/SDP auto swtich and 2.5A power switch with load detection 16-WQFN -40 to 125 RoHS: Compliant | 424 |
|
$0.6580 / $1.6100 | Buy Now |
|
Ameya Holding Limited | IC USB PWR SW/CTLR CHRG 16-WQFN | 81970 |
|
RFQ | |
|
Win Source Electronics | IC USB PWR SW/CTLR CHRG 16-WQFN | 583000 |
|
$0.2740 / $0.4110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2546RTET
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2546RTET
Texas Instruments
USB charging port controller with CDP/SDP auto swtich and 2.5A power switch with load detection 16-WQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.27 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS2546RTET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2546RTET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2546QRTETQ1 | Automotive USB Charging Port Controller and Power Switch 16-WQFN -40 to 125 | Texas Instruments | TPS2546RTET vs TPS2546QRTETQ1 |
TPS2546QRTERQ1 | Automotive USB charging port controller and power switch 16-WQFN -40 to 125 | Texas Instruments | TPS2546RTET vs TPS2546QRTERQ1 |
TPS2543RTER | USB charging port controller and 2.5A power switch with load detection 16-WQFN -40 to 125 | Texas Instruments | TPS2546RTET vs TPS2543RTER |
TPS2543QRTERQ1 | Automotive USB charging port power switch & controller 16-WQFN -40 to 125 | Texas Instruments | TPS2546RTET vs TPS2543QRTERQ1 |
TPS2546RTER | USB charging port controller with CDP/SDP auto swtich and 2.5A power switch with load detection 16-WQFN -40 to 125 | Texas Instruments | TPS2546RTET vs TPS2546RTER |
TPS2543QRTETQ1 | Automotive USB charging port power switch & controller 16-WQFN -40 to 125 | Texas Instruments | TPS2546RTET vs TPS2543QRTETQ1 |
TPS2543RTET | USB charging port controller and 2.5A power switch with load detection 16-WQFN -40 to 125 | Texas Instruments | TPS2546RTET vs TPS2543RTET |