-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive high-accuracy window supervisor with reset time delay 6-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS3703A7120DSERQ1CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 6WSON Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1750 In Stock |
|
$0.9939 / $2.4400 | Buy Now |
DISTI #
595-S3703A7120DSERQ1
|
Mouser Electronics | Supervisory Circuits Automotive high-accuracy window supervisor with reset time delay 6-WSON -40 to 125 RoHS: Compliant | 2476 |
|
$0.9540 / $2.2600 | Buy Now |
|
Ameya Holding Limited | 67662 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3703A7120DSERQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3703A7120DSERQ1
Texas Instruments
Automotive high-accuracy window supervisor with reset time delay 6-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-09-08 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | WINDOW VOLTAGE DETECTOR | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.06,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.007 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.2V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for TPS3703A7120DSERQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3703A7120DSERQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3803-01MDCKREP | Single-Channel Voltage Detector 5-SC70 -55 to 125 | Texas Instruments | TPS3703A7120DSERQ1 vs TPS3803-01MDCKREP |
TPS3803-01DCKR | Low-power voltage detector 5-SC70 -40 to 85 | Texas Instruments | TPS3703A7120DSERQ1 vs TPS3803-01DCKR |
TPS3803-01QDCKRQ1 | Automotive, single-channel voltage detectors 5-SC70 -40 to 125 | Texas Instruments | TPS3703A7120DSERQ1 vs TPS3803-01QDCKRQ1 |
V62/04648-04XE | Single-Channel Voltage Detector 5-SC70 -55 to 125 | Texas Instruments | TPS3703A7120DSERQ1 vs V62/04648-04XE |
TPS3803-01DCKRG4 | Low-power voltage detector 5-SC70 -40 to 85 | Texas Instruments | TPS3703A7120DSERQ1 vs TPS3803-01DCKRG4 |
NCP308SN120T1G | Voltage Supervisor, Ultra Low Quiescent Current, Programmable Delay Time Low quiescent current, delay time pgmmable supervisory circuit, TSOP-6, 3000-REEL | onsemi | TPS3703A7120DSERQ1 vs NCP308SN120T1G |
2T03-01QDCKRG4Q1 | Automotive, single-channel voltage detectors 5-SC70 -40 to 125 | Texas Instruments | TPS3703A7120DSERQ1 vs 2T03-01QDCKRG4Q1 |