Power Circuits
TPS3803-01MDCKREP
Texas Instruments
Description: Single-Channel Voltage Detector 5-SC70 -55 to 125

Overview of TPS3803-01MDCKREP by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
TPS3803-01MDCKREP Texas Instruments Single-Channel Voltage Detector 5-SC70 -55 to 125
TPS3803-01DCKRG4 Texas Instruments Low Power Voltage Detector 5-SC70 -40 to 85
TPS3803-01DCKR Texas Instruments Low Power Voltage Detector 5-SC70 -40 to 85

Price & Stock for TPS3803-01MDCKREP by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-18151-1-ND
DigiKey IC SUPERVISOR 1 CHANNEL SC70-5 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 8735
In Stock
  • 1 $3.7100
  • 10 $2.6990
  • 25 $2.4456
  • 100 $2.1663
  • 250 $2.0332
  • 500 $1.9528
  • 1,000 $1.8867
  • 3,000 $1.8050
$1.8050 / $3.7100 Buy Now
DISTI # 595-PS3803-01MDCKREP
Mouser Electronics Supervisory Circuits Mil Enhance Sgl Vltg Detector RoHS: Compliant 4833
  • 1 $2.8200
  • 10 $2.5000
  • 100 $2.2100
  • 250 $2.1000
  • 500 $1.9400
  • 1,000 $1.6800
  • 3,000 $1.6200
$1.6200 / $2.8200 Buy Now
DISTI # 61869590
Verical Processor Supervisor 1 Active Low/Open Drain 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2209 Americas - 2796
  • 1,000 $1.5370
$1.5370 Buy Now
Ameya Holding Limited IC VOLT DETECTOR ADJ/1.5V SC70-5 95412
RFQ
DISTI # C1S746200680595
Chip1Stop Processor Supervisor 1 Open Drain 5-Pin SC-70 T/R RoHS: Compliant pbFree: Yes 2796
  • 1 $2.3100
  • 10 $2.0030
  • 25 $1.9830
  • 100 $1.8640
  • 250 $1.7680
  • 500 $1.7100
  • 1,000 $1.5370
$1.5370 / $2.3100 Buy Now

CAD Models for TPS3803-01MDCKREP by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS3803-01MDCKREP by Texas Instruments

TPS3803-01MDCKREP
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SC-70, 5 PIN
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustable Threshold
YES
Analog IC - Other Type
VOLTAGE DETECTOR
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP5/6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Current-Max (Isup)
0.004 mA
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
1.3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+1.226V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
1.25 mm
Want to compare parts?
  1. TPS3803-01MDCKREP
    Texas Instruments
    Single-Channel Voltage Detector 5-SC70 -55 to 125
    VS

Alternate Parts for TPS3803-01MDCKREP

This table gives cross-reference parts and alternative options found for TPS3803-01MDCKREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3803-01MDCKREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS3803-01QDCKRQ1 Automotive, single-channel voltage detectors 5-SC70 -40 to 125 Texas Instruments TPS3803-01MDCKREP vs TPS3803-01QDCKRQ1
TPS3803-01DCKRG4 Low-power voltage detector 5-SC70 -40 to 85 Texas Instruments TPS3803-01MDCKREP vs TPS3803-01DCKRG4
TPS3803-01QDCKREP Single-Channel Voltage Detector 5-SC70 -40 to 125 Texas Instruments TPS3803-01MDCKREP vs TPS3803-01QDCKREP
V62/04648-01XE Single-Channel Voltage Detector 5-SC70 -40 to 125 Texas Instruments TPS3803-01MDCKREP vs V62/04648-01XE
TPS3803-01DCKR Low-power voltage detector 5-SC70 -40 to 85 Texas Instruments TPS3803-01MDCKREP vs TPS3803-01DCKR
2T03-01QDCKRG4Q1 Automotive, single-channel voltage detectors 5-SC70 -40 to 125 Texas Instruments TPS3803-01MDCKREP vs 2T03-01QDCKRG4Q1
Part Number Description Manufacturer Compare
V62/04648-01XE Single-Channel Voltage Detector 5-SC70 -40 to 125 Texas Instruments TPS3803-01MDCKREP vs V62/04648-01XE
TPS3703A4120DSERQ1 Automotive high-accuracy window supervisor with reset time delay 6-WSON -40 to 125 Texas Instruments TPS3803-01MDCKREP vs TPS3703A4120DSERQ1
P3703A5120DSER High-accuracy window supervisor with reset time delay 6-WSON -40 to 125 Texas Instruments TPS3803-01MDCKREP vs P3703A5120DSER
TPS3703A5120DSER High-accuracy window supervisor with reset time delay 6-WSON -40 to 125 Texas Instruments TPS3803-01MDCKREP vs TPS3703A5120DSER
TPS3803-01DCKRG4 Low-power voltage detector 5-SC70 -40 to 85 Texas Instruments TPS3803-01MDCKREP vs TPS3803-01DCKRG4
TPS3803-01QDCKRQ1 Automotive, single-channel voltage detectors 5-SC70 -40 to 125 Texas Instruments TPS3803-01MDCKREP vs TPS3803-01QDCKRQ1
TPS3803-01DCKR Low-power voltage detector 5-SC70 -40 to 85 Texas Instruments TPS3803-01MDCKREP vs TPS3803-01DCKR
TPS3803-01QDCKREP Single-Channel Voltage Detector 5-SC70 -40 to 125 Texas Instruments TPS3803-01MDCKREP vs TPS3803-01QDCKREP
2T03-01QDCKRG4Q1 Automotive, single-channel voltage detectors 5-SC70 -40 to 125 Texas Instruments TPS3803-01MDCKREP vs 2T03-01QDCKRG4Q1
NCP308MT120TBG Voltage Supervisor, Ultra Low Quiescent Current, Programmable Delay Time Low Quiescent Current, Delay Time Pgmmable Supervisory Circuit, WDFN6, 2x2, 0.65P, 3000-REEL onsemi TPS3803-01MDCKREP vs NCP308MT120TBG

Related Parts for TPS3803-01MDCKREP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS3803-01MDCKREP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS3803-01MDCKREP by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS3803-01MDCKREP would you like to use for your alert(s)?
  • Please alert me when TPS3803-01MDCKREP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS3803-01MDCKREP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS3803-01MDCKREP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS3803-01MDCKREP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS3803-01MDCKREP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS3803-01MDCKREP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: