Part Details for TPS54427DRCR by Texas Instruments
Overview of TPS54427DRCR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TPS54427DRCR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40797-1-ND
|
DigiKey | IC REG BUCK ADJ 4A 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3630 In Stock |
|
$0.6812 / $1.1400 | Buy Now |
DISTI #
595-TPS54427DRCR
|
Mouser Electronics | Switching Voltage Regulators 4.5-18Vin,4A Sync SD Cnvrtr RoHS: Compliant | 5240 |
|
$0.6810 / $1.1600 | Buy Now |
DISTI #
V72:2272_07417665
|
Arrow Electronics | Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 7V 4A 10-Pin VSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2003 Container: Cut Strips | Americas - 2998 |
|
$0.6986 / $0.7570 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK ADJ 4A SYNC 10SON | 199283 |
|
RFQ | |
|
Chip1Cloud | IC REG BUCK ADJUSTABLE 4A 10VSON | 106500 |
|
RFQ |
Part Details for TPS54427DRCR
TPS54427DRCR CAD Models
TPS54427DRCR Part Data Attributes:
|
TPS54427DRCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54427DRCR
Texas Instruments
4.5V to 18V Input, 4-A Synchronous Step-Down Converter 10-VSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSON-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.76 TO 7V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Output Voltage-Max | 7 V | |
Output Voltage-Min | 0.76 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 1.4 mA | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 650 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for TPS54427DRCR
This table gives cross-reference parts and alternative options found for TPS54427DRCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54427DRCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54428DDAR | 4.5V to 18V Input, 4-A Synchronous Step-Down SWIFT™ Converter with Eco-mode™ 8-SO PowerPAD -40 to 85 | Texas Instruments | TPS54427DRCR vs TPS54428DDAR |
TPS54428DRCR | 4.5V to 18V Input, 4-A Synchronous Step-Down SWIFT™ Converter with Eco-mode™ 10-VSON -40 to 85 | Texas Instruments | TPS54427DRCR vs TPS54428DRCR |
TPS56428DDA | 4.5V to 18V Input, 4-A Synchronous Step-Down Converter with Advanced Eco-mode™ 8-SO PowerPAD -40 to 85 | Texas Instruments | TPS54427DRCR vs TPS56428DDA |
BD90640EFJ-CE2 | Switching Regulator, Current-mode, 600kHz Switching Freq-Max, PDSO8, HTSOP-8 | ROHM Semiconductor | TPS54427DRCR vs BD90640EFJ-CE2 |
TPS54427DDAR | 4.5V to 18V Input, 4-A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 85 | Texas Instruments | TPS54427DRCR vs TPS54427DDAR |
TPS56428DDAR | 4.5V to 18V Input, 4-A Synchronous Step-Down Converter with Advanced Eco-mode™ 8-SO PowerPAD -40 to 85 | Texas Instruments | TPS54427DRCR vs TPS56428DDAR |
TPS54425PWPR | 4.5V to 18V Input, 4A Synchronous Step-Down Converter 14-HTSSOP -40 to 85 | Texas Instruments | TPS54427DRCR vs TPS54425PWPR |
TPS54427DDA | 4.5V to 18V Input, 4-A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 85 | Texas Instruments | TPS54427DRCR vs TPS54427DDA |
TPS54429EPWPR | 7V to 18V Input, 4.5A Synchronous Step-Down DCAP2 Mode Converter with Eco-Mode 14-HTSSOP -20 to 85 | Texas Instruments | TPS54427DRCR vs TPS54429EPWPR |
TPS54429PWPR | 7V to 18V Input, 4.5A Synchronous Step-Down DCAP2 Mode Converter 14-HTSSOP -20 to 85 | Texas Instruments | TPS54427DRCR vs TPS54429PWPR |