-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5-V to 18-V, stackable 35-A synchronous SWIFT™ buck converter with PMBus and telemetry 40-LQFN-CLIP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPS546C23RVFR-ND
|
DigiKey | IC REG BUCK ADJ 35A 40LQFN Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) |
5000 In Stock |
|
$5.6375 | Buy Now |
DISTI #
595-TPS546C23RVFR
|
Mouser Electronics | Switching Voltage Regulators 4.5-V to 18-V, stackable 35-A synchronous SWIFT™ buck converter with PMBus and telemetry 40-LQFN-CLIP -40 to 125 RoHS: Compliant | 0 |
|
$5.9200 / $10.8400 | Order Now |
|
Ameya Holding Limited | 4357 |
|
RFQ | ||
|
Win Source Electronics | IC REG BUCK ADJ 35A 40LQFN | 8050 |
|
$15.0730 / $22.6090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS546C23RVFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS546C23RVFR
Texas Instruments
4.5-V to 18-V, stackable 35-A synchronous SWIFT™ buck converter with PMBus and telemetry 40-LQFN-CLIP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LQFN-40 | |
Reach Compliance Code | not_compliant | |
Date Of Intro | 2016-07-27 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT IN ADJUSTABLE MODE IS 0.35V TO 5.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 35 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.35 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.52 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for TPS546C23RVFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS546C23RVFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS546C23RVFT | 4.5-V to 18-V, stackable 35-A synchronous SWIFT™ buck converter with PMBus and telemetry 40-LQFN-CLIP -40 to 125 | Texas Instruments | TPS546C23RVFR vs TPS546C23RVFT |