-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
544-3369-ND
|
DigiKey | DC DC CONVERTER 0.7-1.325V Min Qty: 1 Lead time: 24 Weeks Container: Tray |
109 In Stock |
|
$290.6116 / $299.7900 | Buy Now |
DISTI #
VN5:3623_27530674
|
Arrow Electronics | Conv DC-DC 4.5V to 16V Synchronous Step Down Single-Out 0.5V to 1.325V 40A 100-Pin QFN EP Tray Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 2246 | Americas - 1547 |
|
$184.5000 / $299.7900 | Buy Now |
DISTI #
E54:1762_11484185
|
Arrow Electronics | Conv DC-DC 4.5V to 16V Synchronous Step Down Single-Out 0.5V to 1.325V 40A 100-Pin QFN EP Tray Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2247 | Europe - 178 |
|
$218.0400 | Buy Now |
DISTI #
69739555
|
Verical | Conv DC-DC 4.5V to 16V Synchronous Step Down Single-Out 0.5V to 1.325V 40A 100-Pin QFN EP Tray Min Qty: 1 Package Multiple: 1 Date Code: 2246 | Americas - 1547 |
|
$184.5000 / $299.7900 | Buy Now |
DISTI #
67460532
|
Verical | Conv DC-DC 4.5V to 16V Synchronous Step Down Single-Out 0.5V to 1.325V 40A 100-Pin QFN EP Tray Min Qty: 1 Package Multiple: 1 Date Code: 2247 | Americas - 178 |
|
$218.0400 | Buy Now |
|
Win Source Electronics | DC DC CONVERTER 0.7-1.325V | 2520 |
|
$75.3630 / $89.8560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EM2140P01QI
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EM2140P01QI
Intel Corporation
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | QFN-104 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Additional Feature | OUTPUT VOLTAGE FROM 0.5V TO 1.325V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XBCC-B104 | |
Length | 17 mm | |
Number of Functions | 1 | |
Number of Terminals | 104 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | BCC | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 6.91 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 800 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BUTT | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for EM2140P01QI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EM2140P01QI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTPSM846C23MOLR | 4.5V to 15V Input, 0.35V to 2.0V Output, 35A PMBus Power Module 59-QFM -40 to 105 | Texas Instruments | EM2140P01QI vs PTPSM846C23MOLR |
TPSM846C24MOLR | 4.5-V to 15-V Input, 0.5-V to 2.0-V output, 35-A power module 59-QFM -40 to 105 | Texas Instruments | EM2140P01QI vs TPSM846C24MOLR |
TPSM846C23MOLT | 4.5V to 15V Input, 0.35V to 2.0V Output, 35A PMBus Power Module 59-QFM -40 to 105 | Texas Instruments | EM2140P01QI vs TPSM846C23MOLT |
TPS546C23RVFT | 4.5-V to 18-V, stackable 35-A synchronous SWIFT™ buck converter with PMBus and telemetry 40-LQFN-CLIP -40 to 125 | Texas Instruments | EM2140P01QI vs TPS546C23RVFT |
TPS546C23RVFR | 4.5-V to 18-V, stackable 35-A synchronous SWIFT™ buck converter with PMBus and telemetry 40-LQFN-CLIP -40 to 125 | Texas Instruments | EM2140P01QI vs TPS546C23RVFR |
TPS546C20ARVFR | 4.5-V to 18-V, stackable 35-A synchronous SWIFT™ buck converter with PMBus and pin-strapping 40-LQFN-CLIP -40 to 125 | Texas Instruments | EM2140P01QI vs TPS546C20ARVFR |
SC401BMLTRT | Switching Regulator, Voltage-mode, 15A, 1000kHz Switching Freq-Max, 5 X 5 MM, HALOGEN FREE AND ROHS COMPLIANT, MLPQ-32 | Semtech Corporation | EM2140P01QI vs SC401BMLTRT |
TPS546C20ARVFT | 4.5-V to 18-V, stackable 35-A synchronous SWIFT™ buck converter with PMBus and pin-strapping 40-LQFN-CLIP -40 to 125 | Texas Instruments | EM2140P01QI vs TPS546C20ARVFT |