-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 2.75-V to 6-V, 1-A step-down converter in a 2mm x 3mm wettable-flanks QFN package 9-VQFN-HR -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS628113HQWRWYRQ1CT-ND
|
DigiKey | IC REG BUCK 3.3V 1A 9VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2840 In Stock |
|
$0.9322 / $2.1200 | Buy Now |
DISTI #
595-S628113HQWRWYRQ1
|
Mouser Electronics | Switching Voltage Regulators Automotive 2.75-V to 6-V, 1-A step-down converter in a 2mm x 3mm wettable-flanks QFN package 9-VQFN-HR -40 to 125 RoHS: Compliant | 2882 |
|
$0.9320 / $2.1200 | Buy Now |
|
Ameya Holding Limited | 9578 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS628113HQWRWYRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS628113HQWRWYRQ1
Texas Instruments
Automotive 2.75-V to 6-V, 1-A step-down converter in a 2mm x 3mm wettable-flanks QFN package 9-VQFN-HR -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-9 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO HAS PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PQCC-N9 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC9,.08X.12,25 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPS628113HQWRWYRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS628113HQWRWYRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS628112MQWRWYRQ1 | Automotive 2.75-V to 6-V, 1-A step-down converter in a 2mm x 3mm wettable-flanks QFN package 9-VQFN-HR -40 to 125 | Texas Instruments | TPS628113HQWRWYRQ1 vs TPS628112MQWRWYRQ1 |
MAX17624ATA+ | 2.9V to 5.5V,1A, Synchronous Step-Down Converter with Integrated MOSFETs, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 125C | Analog Devices Inc | TPS628113HQWRWYRQ1 vs MAX17624ATA+ |
TPS6285018AQDRLRQ1 | Automotive 2.7V-to-6V 1-A step-down converter in SOT-583 package 8-SOT-5X3 -40 to 125 | Texas Instruments | TPS628113HQWRWYRQ1 vs TPS6285018AQDRLRQ1 |
XCL206G183CR-G | Switching Regulator, 0.6A, PACKAGE-8 | Torex Semiconductor LTD | TPS628113HQWRWYRQ1 vs XCL206G183CR-G |
TPS62811MWRWYR | 2.75-V to 6-V, 1-A step-down converter in a 2-mm x 3-mm QFN package with -55C extended temperature 9-VQFN-HR -55 to 150 | Texas Instruments | TPS628113HQWRWYRQ1 vs TPS62811MWRWYR |
XCL206B183CR-G | Switching Regulator, 0.6A, PACKAGE-8 | Torex Semiconductor LTD | TPS628113HQWRWYRQ1 vs XCL206B183CR-G |
TPS628501QDRLRQ1 | Automotive 2.7V-to-6V 1-A step-down converter in SOT-583 package 8-SOT-5X3 -40 to 125 | Texas Instruments | TPS628113HQWRWYRQ1 vs TPS628501QDRLRQ1 |
TPS6285010MQDYCRQ1 | Automotive 2.7V-to-6V 1-A step-down converter in SOT-583 package 8-SOT-5X3 -40 to 125 | Texas Instruments | TPS628113HQWRWYRQ1 vs TPS6285010MQDYCRQ1 |
TPS628501DRLR | 2.7V-to 6V 1-A adjustable-frequency step-down converter in SOT-583 package 8-SOT-5X3 -40 to 150 | Texas Instruments | TPS628113HQWRWYRQ1 vs TPS628501DRLR |
TPS6285010MQDRLRQ1 | Automotive 2.7V-to-6V 1-A step-down converter in SOT-583 package 8-SOT-5X3 -40 to 125 | Texas Instruments | TPS628113HQWRWYRQ1 vs TPS6285010MQDRLRQ1 |