Part Details for TPS6285010MQDYCRQ1 by Texas Instruments
Overview of TPS6285010MQDYCRQ1 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS6285010MQDYCRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS6285010MQDYCRQ1CT-ND
|
DigiKey | IC REG BUCK ADJ 1A SOT583 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.6628 / $1.5600 | Buy Now |
DISTI #
595-S6285010MQDYCRQ1
|
Mouser Electronics | Switching Voltage Regulators Automotive 2.7V-to-6V 1-A step-down converter in SOT-583 package 8-SOT-5X3 -40 to 125 RoHS: Compliant | 4000 |
|
$0.6620 / $1.5600 | Buy Now |
|
Ameya Holding Limited | 46133 |
|
RFQ |
Part Details for TPS6285010MQDYCRQ1
TPS6285010MQDYCRQ1 CAD Models
TPS6285010MQDYCRQ1 Part Data Attributes
|
TPS6285010MQDYCRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS6285010MQDYCRQ1
Texas Instruments
Automotive 2.7V-to-6V 1-A step-down converter in SOT-583 package 8-SOT-5X3 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-583, 8 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | PFM CONTROL ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Length | 2.1 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.6 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL8,.06,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 1.2 mm |
Alternate Parts for TPS6285010MQDYCRQ1
This table gives cross-reference parts and alternative options found for TPS6285010MQDYCRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS6285010MQDYCRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS628112MQWRWYRQ1 | Automotive 2.75-V to 6-V, 1-A step-down converter in a 2mm x 3mm wettable-flanks QFN package 9-VQFN-HR -40 to 125 | Texas Instruments | TPS6285010MQDYCRQ1 vs TPS628112MQWRWYRQ1 |
MAX17624ATA+ | 2.9V to 5.5V,1A, Synchronous Step-Down Converter with Integrated MOSFETs, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 125C | Analog Devices Inc | TPS6285010MQDYCRQ1 vs MAX17624ATA+ |
TPS6285018AQDRLRQ1 | Automotive 2.7V-to-6V 1-A step-down converter in SOT-583 package 8-SOT-5X3 -40 to 125 | Texas Instruments | TPS6285010MQDYCRQ1 vs TPS6285018AQDRLRQ1 |
XCL206G183CR-G | Switching Regulator, 0.6A, PACKAGE-8 | Torex Semiconductor LTD | TPS6285010MQDYCRQ1 vs XCL206G183CR-G |
TPS628113HQWRWYRQ1 | Automotive 2.75-V to 6-V, 1-A step-down converter in a 2mm x 3mm wettable-flanks QFN package 9-VQFN-HR -40 to 125 | Texas Instruments | TPS6285010MQDYCRQ1 vs TPS628113HQWRWYRQ1 |
TPS62811MWRWYR | 2.75-V to 6-V, 1-A step-down converter in a 2-mm x 3-mm QFN package with -55C extended temperature 9-VQFN-HR -55 to 150 | Texas Instruments | TPS6285010MQDYCRQ1 vs TPS62811MWRWYR |
XCL206B183CR-G | Switching Regulator, 0.6A, PACKAGE-8 | Torex Semiconductor LTD | TPS6285010MQDYCRQ1 vs XCL206B183CR-G |
TPS628501QDRLRQ1 | Automotive 2.7V-to-6V 1-A step-down converter in SOT-583 package 8-SOT-5X3 -40 to 125 | Texas Instruments | TPS6285010MQDYCRQ1 vs TPS628501QDRLRQ1 |
TPS628501DRLR | 2.7V-to 6V 1-A adjustable-frequency step-down converter in SOT-583 package 8-SOT-5X3 -40 to 150 | Texas Instruments | TPS6285010MQDYCRQ1 vs TPS628501DRLR |
TPS6285010MQDRLRQ1 | Automotive 2.7V-to-6V 1-A step-down converter in SOT-583 package 8-SOT-5X3 -40 to 125 | Texas Instruments | TPS6285010MQDYCRQ1 vs TPS6285010MQDRLRQ1 |