Part Details for TPS826765SIPR by Texas Instruments
Overview of TPS826765SIPR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS826765SIPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS826765SIPR-296-ND
|
DigiKey | DC DC CONVERTER 600MA Min Qty: 229 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
174721 In Stock |
|
$1.3100 | Buy Now |
DISTI #
296-40987-1-ND
|
DigiKey | DC DC CONVERTER 1.05V 0.63W Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1948 / $2.7100 | Buy Now |
DISTI #
595-TPS826765SIPR
|
Mouser Electronics | Non-Isolated DC/DC Converters 600mA Fully Int Lo Noise SD Cnvrtr RoHS: Compliant | 0 |
|
$1.1900 / $1.2400 | Order Now |
|
Rochester Electronics | TPS826765 - 600mA Fully Integrated, Low Noise Step-Down Converter in MicroSiP(tm) Package RoHS: Compliant Status: Active Min Qty: 1 | 174721 |
|
$1.1300 / $1.3300 | Buy Now |
|
Ameya Holding Limited | DC/DC CONVERTER 1.05V 0.63W | 3000 |
|
RFQ |
Part Details for TPS826765SIPR
TPS826765SIPR CAD Models
TPS826765SIPR Part Data Attributes:
|
TPS826765SIPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS826765SIPR
Texas Instruments
600mA Fully Integrated, Low Noise Step-Down Converter in MicroSiP(tm) Package 8-uSiP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | USIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 4.8 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PBGA-B8 | |
JESD-609 Code | e1 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 1.05 V | |
Output Voltage-Min | 1.05 V | |
Output Voltage-Nom | 1.05 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 6000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.3 mm |
Alternate Parts for TPS826765SIPR
This table gives cross-reference parts and alternative options found for TPS826765SIPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS826765SIPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC23051-16YML-TR | 2A SWITCHING REGULATOR, 4600kHz SWITCHING FREQ-MAX, PDSO8 | Microchip Technology Inc | TPS826765SIPR vs MIC23051-16YML-TR |
TPS82674SIPR | 600mA, High-Efficiency MicroSiP™ Step-Down Converter Module (Profile <1.0mm). 8-uSiP -40 to 85 | Texas Instruments | TPS826765SIPR vs TPS82674SIPR |
TPS826765SIP | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | TPS826765SIPR vs TPS826765SIP |
TPS826745SIPR | 600mA Fully Integrated, Low Noise Step-Down Converter in MicroSiP™ Package 8-uSiP -40 to 85 | Texas Instruments | TPS826765SIPR vs TPS826745SIPR |
TPS826716SIPR | 600-mA, High-Efficiency MicroSiP™ Step-Down Converter Module (Profile <1.0mm) 8-uSiP -40 to 85 | Texas Instruments | TPS826765SIPR vs TPS826716SIPR |
TPS826765SIPT | 600mA Fully Integrated, Low Noise Step-Down Converter in MicroSiP(tm) Package 8-uSiP -40 to 85 | Texas Instruments | TPS826765SIPR vs TPS826765SIPT |
MIC23051-16YML | Switching Regulator, 2A, 4000kHz Switching Freq-Max, PDSO8 | Microchip Technology Inc | TPS826765SIPR vs MIC23051-16YML |