Part Details for TS68000VE8 by Thales Group
Overview of TS68000VE8 by Thales Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS68000VE8
TS68000VE8 CAD Models
TS68000VE8 Part Data Attributes:
|
TS68000VE8
Thales Group
Buy Now
Datasheet
|
Compare Parts:
TS68000VE8
Thales Group
Microprocessor, 16-Bit, 8MHz, HMOS, CQCC68, CERAMIC, LCC-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMSON-CSF SEMICONDUCTORS | |
Part Package Code | LCC | |
Package Description | , | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CQCC-J68 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for TS68000VE8
This table gives cross-reference parts and alternative options found for TS68000VE8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS68000VE8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS68C000DESC02MXA | Microprocessor, 16-Bit, 10MHz, HCMOS, CQCC68, CERAMIC, LCC-68 | Thales Group | TS68000VE8 vs TS68C000DESC02MXA |
N80L186 | Microprocessor, 16-Bit, 10MHz, CMOS, PQCC68, PLASTIC, LCC-68 | AMD | TS68000VE8 vs N80L186 |
MTN80C186-10 | Microprocessor, 16-Bit, 10MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Intel Corporation | TS68000VE8 vs MTN80C186-10 |
TS68000CW8 | Microprocessor, 16-Bit, 8MHz, HMOS, CQCC68, CERAMIC, LDCC-68 | Thales Group | TS68000VE8 vs TS68000CW8 |
TS68C000MEB/C12.5A | Microprocessor, 32-Bit, 12.5MHz, HCMOS, CQCC68, CERAMIC, LCC-68 | e2v technologies | TS68000VE8 vs TS68C000MEB/C12.5A |
Z8S18033VEG | IC 33 MHz, 8-BIT, MICROPROCESSOR, PQCC68, PLASTIC, LCC-68, Microprocessor | Zilog Inc | TS68000VE8 vs Z8S18033VEG |
HD64180RCP-4X | Microprocessor, 8-Bit, 4MHz, CMOS, PQCC68, CP-68 | Hitachi Ltd | TS68000VE8 vs HD64180RCP-4X |
N80C188/TR | Microprocessor, 16-Bit, 10MHz, CMOS, PQCC68, PLASTIC, LCC-68 | AMD | TS68000VE8 vs N80C188/TR |
TN80C186XL12 | Microprocessor, 16-Bit, 12MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Intel Corporation | TS68000VE8 vs TN80C186XL12 |
N80C286 | Microprocessor, 16-Bit, 12.5MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Intel Corporation | TS68000VE8 vs N80C286 |