-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Output Photo IC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W3540
|
Newark | Ir Receiver, 38Khz, 45M, 0.08Mw/M2, Th, Carrier Frequency:38Khz, Ir Receiver Mounting Style:Side View Through Hole, Remote Control Code:Rc-5, Rc-6, Nec, Sharp, Thomson 56 Khz, Transmission Range:45M, Directivity:45° Rohs Compliant: Yes |Vishay TSOP34438 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 295 |
|
$0.5710 / $1.3200 | Buy Now |
DISTI #
TSOP34438
|
Avnet Americas | IR Remote Receiver 38KHz 45m 3-Pin - Rail/Tube (Alt: TSOP34438) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.4320 / $0.5488 | Buy Now |
DISTI #
48W3540
|
Avnet Americas | IR Remote Receiver 38KHz 45m 3-Pin - Bulk (Alt: 48W3540) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 2 Days Container: Bulk | 116 Partner Stock |
|
$0.6210 / $1.3200 | Buy Now |
DISTI #
78-TSOP34438
|
Mouser Electronics | Infrared Receivers IR Sensor IC 38kHz RoHS: Compliant | 4225 |
|
$0.4290 / $1.0500 | Buy Now |
|
Future Electronics | 38 kHz 45 m 2.5-5.5 V Through Hole IR Receiver Module for Remote Control System RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 9030Tube |
|
$0.4750 / $0.5750 | Buy Now |
|
Future Electronics | 38 kHz 45 m 2.5-5.5 V Through Hole IR Receiver Module for Remote Control System RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$0.4150 / $0.4950 | Buy Now |
DISTI #
TSOP34438
|
TTI | Infrared Receivers IR Sensor IC 38kHz RoHS: Compliant pbFree: Pb-Free Min Qty: 2160 Package Multiple: 90 Container: Tube | Americas - 0 |
|
$0.4230 | Buy Now |
DISTI #
TSOP34438
|
TME | Integrated IR receiver, 38kHz, 2.5÷5.5V, 45° Min Qty: 1 | 2150 |
|
$0.3220 / $0.8600 | Buy Now |
DISTI #
TSOP34438
|
Avnet Asia | IR Remote Receiver 38KHz 45m 3-Pin (Alt: TSOP34438) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
TSOP34438
|
EBV Elektronik | IR Remote Receiver 38KHz 45m 3-Pin (Alt: TSOP34438) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSOP34438
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP34438
Vishay Intertechnologies
Linear Output Photo IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH IMMUNITY | |
Application | REMOTE CONTROL | |
Configuration | COMPLEX | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Shape | ROUND | |
Size | 5 mm | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | TIN OVER SILVER |
This table gives cross-reference parts and alternative options found for TSOP34438. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSOP34438, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSOP34130 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP34438 vs TSOP34130 |
TSOP34140 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP34438 vs TSOP34140 |
TSOP32140 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP34438 vs TSOP32140 |
TSOP34436 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP34438 vs TSOP34436 |
TSOP34440 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP34438 vs TSOP34440 |
TSOP32130 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP34438 vs TSOP32130 |
TSOP32238 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP34438 vs TSOP32238 |
TSOP32256 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP34438 vs TSOP32256 |
TSOP34356 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP34438 vs TSOP34356 |
TSOP32433 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP34438 vs TSOP32433 |