Part Details for TSOP34440 by Vishay Intertechnologies
Overview of TSOP34440 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSOP34440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R1212
|
Newark | 3V Ir Receiver 40Khz Side View |Vishay TSOP34440 Min Qty: 2160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4520 / $0.4900 | Buy Now |
DISTI #
TSOP34440
|
Avnet Americas | IR Remote Receiver 40KHz 45m 3-Pin - Rail/Tube (Alt: TSOP34440) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.4320 / $0.5488 | Buy Now |
DISTI #
78-TSOP34440
|
Mouser Electronics | Infrared Receivers Mold 40kHz AGC4 RoHS: Compliant | 1989 |
|
$0.4100 / $1.1300 | Buy Now |
|
Future Electronics | 40 kHz 45 m 2.5-5.5 V Through Hole IR Receiver Module for Remote Control System RoHS: Compliant pbFree: Yes Min Qty: 2160 Package Multiple: 90 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$0.4000 | Buy Now |
|
Future Electronics | 40 kHz 45 m 2.5-5.5 V Through Hole IR Receiver Module for Remote Control System RoHS: Compliant pbFree: Yes Min Qty: 2160 Package Multiple: 90 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$0.5050 / $0.5950 | Buy Now |
|
ComSIT USA | IR Receiver Modules for Remote Control Systems Linear Output Photo IC RoHS: Compliant | Europe - 1350 |
|
RFQ | |
DISTI #
TSOP34440
|
EBV Elektronik | IR Remote Receiver 40KHz 45m 3-Pin (Alt: TSOP34440) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TSOP34440
TSOP34440 CAD Models
TSOP34440 Part Data Attributes
|
TSOP34440
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP34440
Vishay Intertechnologies
Linear Output Photo IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH IMMUNITY | |
Application | REMOTE CONTROL | |
Configuration | COMPLEX | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Shape | ROUND | |
Size | 5 mm | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | TIN OVER SILVER |
Alternate Parts for TSOP34440
This table gives cross-reference parts and alternative options found for TSOP34440. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSOP34440, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSOP34440 | Logic Output Photo IC, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP34440 vs TSOP34440 |