Part Details for TSOP38536 by Vishay Intertechnologies
Overview of TSOP38536 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSOP38536
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSOP38536
|
Avnet Americas | IR Remote Receiver 36KHz 45m 3-Pin MiniCast - Tape and Reel (Alt: TSOP38536) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3645 / $0.4631 | Buy Now |
DISTI #
78-TSOP38536
|
Mouser Electronics | Infrared Receivers Minicast 36kHz AGC5 RoHS: Compliant | 0 |
|
$0.3730 / $1.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks | 0 |
|
$0.3560 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 128 |
|
$0.5625 / $1.5000 | Buy Now |
|
Quest Components | 102 |
|
$0.6000 / $2.0000 | Buy Now | |
DISTI #
TSOP38536
|
TME | Integrated IR receiver, 36kHz, 2.5÷5.5V, 45° Min Qty: 1 | 0 |
|
$0.3760 / $0.8600 | RFQ |
DISTI #
TSOP38536
|
EBV Elektronik | IR Remote Receiver 36KHz 45m 3-Pin MiniCast (Alt: TSOP38536) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TSOP38536
TSOP38536 CAD Models
TSOP38536 Part Data Attributes
|
TSOP38536
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP38536
Vishay Intertechnologies
Linear Output Photo IC, GREEN, PLASTIC, MINIATURE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN, PLASTIC, MINIATURE PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | REMOTE CONTROL | |
Configuration | SINGLE | |
Infrared Range | YES | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Shape | RECTANGULAR | |
Supply Current-Max | 0.00045 mA | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |
Alternate Parts for TSOP38536
This table gives cross-reference parts and alternative options found for TSOP38536. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSOP38536, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSOP39536 | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC, MINIATURE PACKAGE-3 | Vishay Semiconductors | TSOP38536 vs TSOP39536 |
TSOP39540 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP38536 vs TSOP39540 |
TSOP58356 | Linear Output Photo IC, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | TSOP38536 vs TSOP58356 |
TSOP58356 | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP38536 vs TSOP58356 |
TSOP59336 | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP38536 vs TSOP59336 |
TSOP38540 | Linear Output Photo IC, GREEN, PLASTIC, MINIATURE PACKAGE-3 | Vishay Intertechnologies | TSOP38536 vs TSOP38540 |
TSOP59356 | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP38536 vs TSOP59356 |
TSOP39530 | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC, MINIATURE PACKAGE-3 | Vishay Semiconductors | TSOP38536 vs TSOP39530 |
TSOP38538 | Linear Output Photo IC, GREEN, PLASTIC, MINIATURE PACKAGE-3 | Vishay Intertechnologies | TSOP38536 vs TSOP38538 |
TSOP58440 | Linear Output Photo IC, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | TSOP38536 vs TSOP58440 |