Part Details for TSOP58333 by Vishay Semiconductors
Overview of TSOP58333 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Entertainment and Gaming
Price & Stock for TSOP58333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSOP58333-ND
|
DigiKey | SENSOR REMOTE REC 33.0KHZ 40M Min Qty: 1500 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4091 | Buy Now |
Part Details for TSOP58333
TSOP58333 CAD Models
TSOP58333 Part Data Attributes
|
TSOP58333
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TSOP58333
Vishay Semiconductors
Photo IC, LINEAR OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH IMMUNITY | |
Application | REMOTE CONTROL | |
Configuration | SINGLE | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Shape | RECTANGULAR | |
Supply Current-Max | 0.0010500000000000002 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | TIN OVER SILVER |
Alternate Parts for TSOP58333
This table gives cross-reference parts and alternative options found for TSOP58333. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSOP58333, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSOP38536 | Linear Output Photo IC, GREEN, PLASTIC, MINIATURE PACKAGE-3 | Vishay Intertechnologies | TSOP58333 vs TSOP38536 |
TSOP39536 | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC, MINIATURE PACKAGE-3 | Vishay Semiconductors | TSOP58333 vs TSOP39536 |
TSOP39540 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP58333 vs TSOP39540 |
TSOP58356 | Linear Output Photo IC, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | TSOP58333 vs TSOP58356 |
TSOP58356 | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP58333 vs TSOP58356 |
TSOP59336 | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP58333 vs TSOP59336 |
TSOP38540 | Linear Output Photo IC, GREEN, PLASTIC, MINIATURE PACKAGE-3 | Vishay Intertechnologies | TSOP58333 vs TSOP38540 |
TSOP59356 | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP58333 vs TSOP59356 |
TSOP39530 | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC, MINIATURE PACKAGE-3 | Vishay Semiconductors | TSOP58333 vs TSOP39530 |
TSOP38538 | Linear Output Photo IC, GREEN, PLASTIC, MINIATURE PACKAGE-3 | Vishay Intertechnologies | TSOP58333 vs TSOP38538 |