-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General purpose low voltage rail to rail input/output op-amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH3037
|
Newark | Op-Amp, 1.4Mhz, 125Deg C, Soic-8, No. Of Channels:2Channels, Gain Bandwidth Product:1.4Mhz, Supply Voltage Range:2.5V To 6V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Input Offset Voltage:100Μv Rohs Compliant: Yes |Stmicroelectronics TSV358AIDT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5974 |
|
$0.6250 / $0.7380 | Buy Now |
DISTI #
497-5827-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SO Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4946 In Stock |
|
$0.4848 / $1.2900 | Buy Now |
DISTI #
TSV358AIDT
|
Avnet Americas | OP Amp Dual GP R-R I/O 6V 8-Pin SO N T/R - Tape and Reel (Alt: TSV358AIDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5410 / $0.5643 | Buy Now |
DISTI #
69AH3037
|
Avnet Americas | OP Amp Dual GP R-R I/O 6V 8-Pin SO N T/R - Product that comes on tape, but is not reeled (Alt: 69AH3037) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 837 Partner Stock |
|
$0.9830 / $1.4000 | Buy Now |
DISTI #
511-TSV358AIDT
|
Mouser Electronics | Operational Amplifiers - Op Amps Rail/Rail Low Power RoHS: Compliant | 3700 |
|
$0.4840 / $1.2900 | Buy Now |
|
STMicroelectronics | General purpose low voltage rail to rail input/output op-amp RoHS: Compliant Min Qty: 1 | 3700 |
|
$0.7300 / $1.2600 | Buy Now |
|
Future Electronics | SO 08 .15 JEDEC RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 2500Reel |
|
$0.4750 / $0.5000 | Buy Now |
|
Future Electronics | SO 08 .15 JEDEC RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.5250 | Buy Now |
|
Future Electronics | SO 08 .15 JEDEC RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.5250 | Buy Now |
DISTI #
TSV358AIDT
|
TME | IC: operational amplifier, 1.4MHz, Ch: 2, SO8, 2.5÷6VDC, reel,tape Min Qty: 1 | 1792 |
|
$0.7800 / $1.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSV358AIDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSV358AIDT
STMicroelectronics
General purpose low voltage rail to rail input/output op-amp
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Bias Current-Max (IIB) @25C | 0.13 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 1.75 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1300 | |
Voltage Gain-Min | 5000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TSV358AIDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSV358AIDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSV358AIYDT | General purpose low voltage rail to rail input/output op-amp | STMicroelectronics | TSV358AIDT vs TSV358AIYDT |
TSV358AID | General purpose low voltage rail to rail input/output op-amp | STMicroelectronics | TSV358AIDT vs TSV358AID |