There are no models available for this part yet.
Overview of U1HF5 by Yangzhou Yangjie Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for U1HF5 by Yangzhou Yangjie Electronics Co Ltd
Part Data Attributes for U1HF5 by Yangzhou Yangjie Electronics Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YANGZHOU YANGJIE ELECTRONICS CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
FREE WHEELING DIODE
|
Application
|
ULTRA SUPER FAST RECOVERY
|
Breakdown Voltage-Min
|
500 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.7 V
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Rep Pk Reverse Voltage-Max
|
500 V
|
Reverse Current-Max
|
5 µA
|
Reverse Recovery Time-Max
|
0.035 µs
|
Reverse Test Voltage
|
500 V
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Alternate Parts for U1HF5
This table gives cross-reference parts and alternative options found for U1HF5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U1HF5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1HLHR3G | Rectifier Diode, 1 Element, 1A, 500V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | U1HF5 vs ES1HLHR3G |
U1HFF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | U1HF5 vs U1HFF4 |
ES1HLHMQG | Rectifier Diode, 1 Element, 1A, 500V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | U1HF5 vs ES1HLHMQG |
1SR154-400TE25 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | ROHM Semiconductor | U1HF5 vs 1SR154-400TE25 |
U1HF6 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | U1HF5 vs U1HF6 |
E1HFSF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | U1HF5 vs E1HFSF1 |
RR1LAM4STFTR | Rectifier Diode, | ROHM Semiconductor | U1HF5 vs RR1LAM4STFTR |
ES1HLHMTG | Rectifier Diode, 1 Element, 1A, 500V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | U1HF5 vs ES1HLHMTG |
SOF1E7 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | U1HF5 vs SOF1E7 |
ES1HLHRUG | Rectifier Diode, 1 Element, 1A, 500V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | U1HF5 vs ES1HLHRUG |