Part Details for UA78L08ACLPRE3 by Texas Instruments
Overview of UA78L08ACLPRE3 by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UA78L08ACLPRE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UA78L08ACLPRE3-ND
|
DigiKey | IC REG LINEAR 8V 100MA TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.3500 | Buy Now |
DISTI #
296-UA78L08ACLPRE3CT-ND
|
DigiKey | IC REG LINEAR 8V 100MA TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3823 In Stock |
|
$0.3217 / $0.9300 | Buy Now |
DISTI #
595-UA78L08ACLPRE3
|
Mouser Electronics | Linear Voltage Regulators 8V 100mA Fixed Pos Voltage Regulator RoHS: Compliant | 1781 |
|
$0.3090 / $0.9300 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$0.4860 / $1.2150 | Buy Now | |
|
Rochester Electronics | UA78L 100-mA, 30-V VIN positive-voltage linear regulators RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 4000 |
|
$0.3037 / $0.3573 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 165 |
|
$0.9795 / $1.0832 | Buy Now |
Part Details for UA78L08ACLPRE3
UA78L08ACLPRE3 CAD Models
UA78L08ACLPRE3 Part Data Attributes
|
UA78L08ACLPRE3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA78L08ACLPRE3
Texas Instruments
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | TO-92 , 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.175% | |
Load Regulation-Max | 0.08% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 8.4 V | |
Output Voltage1-Min | 7.6 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | T | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% |
Alternate Parts for UA78L08ACLPRE3
This table gives cross-reference parts and alternative options found for UA78L08ACLPRE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78L08ACLPRE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA78L08AZTA | 3-Terminal 0.1A Positive Voltage Regulator, 2000-FNFLD | onsemi | UA78L08ACLPRE3 vs KA78L08AZTA |
L78L08ABZ | 8V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | STMicroelectronics | UA78L08ACLPRE3 vs L78L08ABZ |
LM78L08ACZ | Fixed Positive Standard Regulator, 8VPBCY3, TO-92 | Microsemi Corporation | UA78L08ACLPRE3 vs LM78L08ACZ |
KA78L08AZTF | Fixed Positive Standard Regulator, 8VBIPolar, PBCY3, ROHS COMPLIANT, TO-92, 3 PIN | Fairchild Semiconductor Corporation | UA78L08ACLPRE3 vs KA78L08AZTF |
MC78L08ABPRPG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 8.0 V; TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | UA78L08ACLPRE3 vs MC78L08ABPRPG |
MC78L08ACPG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 8.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG | onsemi | UA78L08ACLPRE3 vs MC78L08ACPG |
MC78L08CP | Fixed Positive Standard Regulator, 8VBIPolar, PBCY3, PLASTIC, POWER PACK-3 | Motorola Semiconductor Products | UA78L08ACLPRE3 vs MC78L08CP |
ZR78L08CSTZ | Fixed Positive Standard Regulator, 8VBIPolar, PBCY3, TO-92, 3 PIN | Zetex / Diodes Inc | UA78L08ACLPRE3 vs ZR78L08CSTZ |
MC78L08ACPRAG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 8.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | UA78L08ACLPRE3 vs MC78L08ACPRAG |
MC78L08ACPRA | 8V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | onsemi | UA78L08ACLPRE3 vs MC78L08ACPRA |