-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-mA 30-V linear voltage regulator 8-SOIC 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8351
|
Newark | Ic, Linear Voltage Reg, 12V, 8-Soic, Fixed Output Voltage Nom.:12V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:14.5V, Input Voltage Max:27V, Product Range:7812 Voltage Regulators, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS UA78L12ACDR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1023 |
|
$0.3770 / $0.5960 | Buy Now |
DISTI #
2156-UA78L12ACDR-ND
|
DigiKey | IC REG LINEAR 12V 100MA 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
211403 In Stock |
|
$0.1300 | Buy Now |
DISTI #
296-15054-1-ND
|
DigiKey | IC REG LINEAR 12V 100MA 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7340 In Stock |
|
$0.1125 / $0.5100 | Buy Now |
DISTI #
595-UA78L12ACDR
|
Mouser Electronics | Linear Voltage Regulators 12V 100mA Fixed Pos Voltage Regulator RoHS: Compliant | 3600 |
|
$0.1120 / $0.5100 | Buy Now |
DISTI #
V72:2272_07427586
|
Arrow Electronics | LDO Regulator Pos 12V 0.1A 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2239 Container: Cut Strips | Americas - 1630 |
|
$0.1120 / $0.5100 | Buy Now |
DISTI #
65184552
|
Verical | LDO Regulator Pos 12V 0.1A 8-Pin SOIC T/R RoHS: Compliant Min Qty: 53 Package Multiple: 1 Date Code: 2239 | Americas - 1630 |
|
$0.1120 / $0.3602 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 120 |
|
$0.3000 / $0.6000 | Buy Now |
|
Bristol Electronics | 1961 |
|
RFQ | ||
|
Quest Components | IC,VOLT REGULATOR,FIXED,+12V,BIPOLAR,SOP,8PIN,PLASTIC, TandR | 1355 |
|
$0.1294 / $0.2427 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,FIXED,+12V,BIPOLAR,SOP,8PIN,PLASTIC, TandR | 67 |
|
$0.1470 / $0.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UA78L12ACDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA78L12ACDR
Texas Instruments
100-mA 30-V linear voltage regulator 8-SOIC 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.25% | |
Load Regulation-Max | 0.1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UA78L12ACDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78L12ACDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78L12ABDR2G | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 12.0 V; TJ = -40°C to +125°C, SOIC-8 Narrow Body, 2500-REEL | onsemi | UA78L12ACDR vs MC78L12ABDR2G |
UA78L12ACDRG4 | 100-mA 30-V linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | UA78L12ACDR vs UA78L12ACDRG4 |
MC78L12ABDR2 | 12V FIXED POSITIVE REGULATOR, PDSO8, SOIC-8 | onsemi | UA78L12ACDR vs MC78L12ABDR2 |
MC78L12ACDR2 | 12V FIXED POSITIVE REGULATOR, PDSO8, SOIC-8 | onsemi | UA78L12ACDR vs MC78L12ACDR2 |
MC78L12ACDR2G | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 12.0 V; TJ = 0°C to +125°C, SOIC-8 Narrow Body, 2500-REEL | onsemi | UA78L12ACDR vs MC78L12ACDR2G |
L78L12ABD-TR | Positive voltage regulators | STMicroelectronics | UA78L12ACDR vs L78L12ABD-TR |
L78L12ABD | 12V FIXED POSITIVE REGULATOR, PDSO8, SO-8 | STMicroelectronics | UA78L12ACDR vs L78L12ABD |
MC78L12ACDG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 12.0 V; TJ = 0°C to +125°C, SOIC-8 Narrow Body, 98-TUBE | onsemi | UA78L12ACDR vs MC78L12ACDG |
UA78L12ACDRE4 | 100-mA 30-V linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | UA78L12ACDR vs UA78L12ACDRE4 |
L78L12ACD | 12V FIXED POSITIVE REGULATOR, PDSO8, ROHS COMPLIANT, SO-8 | STMicroelectronics | UA78L12ACDR vs L78L12ACD |