-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Isolated Feedback Generator 14-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC2901NG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2901NG4
Texas Instruments
Isolated Feedback Generator 14-PDIP -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for UC2901NG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2901NG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8944101CA | Analog Circuit, CQCC20, | Unitrode Corporation | UC2901NG4 vs 5962-8944101CA |
UC3901N | Isolated feedback generator, 0C to 70C 14-PDIP 0 to 70 | Texas Instruments | UC2901NG4 vs UC3901N |
UC1901J883B | Isolated Feedback Generator 14-CDIP -55 to 125 | Texas Instruments | UC2901NG4 vs UC1901J883B |
UC1901J | Isolated Feedback Generator 14-CDIP -55 to 125 | Texas Instruments | UC2901NG4 vs UC1901J |
UC3901J | SPECIALTY ANALOG CIRCUIT, CDIP14, CERAMIC, DIP-14 | Texas Instruments | UC2901NG4 vs UC3901J |
5962-8944101CA | Analog Circuit, CQCC20, | Unitrode Corp (RETIRED) | UC2901NG4 vs 5962-8944101CA |
5962-8944101CX | Analog Circuit, BIPolar, CQCC20, | Unitrode Corporation | UC2901NG4 vs 5962-8944101CX |
UC2901N | Isolated feedback generator, -40C to 85C 14-PDIP -40 to 85 | Texas Instruments | UC2901NG4 vs UC2901N |
UC3901NG4 | Isolated Feedback Generator 14-PDIP 0 to 70 | Texas Instruments | UC2901NG4 vs UC3901NG4 |
5962-8944101CA | Isolated Feedback Generator 14-CDIP -55 to 125 | Texas Instruments | UC2901NG4 vs 5962-8944101CA |