-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 5.7kVrms,1.5A/2A single-channel opto-compatible isolated gate driver with 12V UVLO 6-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-UCC23511QDWYRQ1CT-ND
|
DigiKey | DGTL ISO 5.7KV 1CH GT DVR 6SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21155 In Stock |
|
$0.9755 / $1.6300 | Buy Now |
DISTI #
595-UCC23511QDWYRQ1
|
Mouser Electronics | Optically Isolated Gate Drivers Automotive 5.7kVrms,1.5A/2A single-channel opto-compatible isolated gate driver with 12V UVLO 6-SOIC -40 to 125 RoHS: Compliant | 12009 |
|
$0.9740 / $1.6300 | Buy Now |
|
Ameya Holding Limited | 39156 |
|
RFQ | ||
|
LCSC | SOIC-6-300mil Isolated Gate Drivers ROHS | 65 |
|
$0.9636 / $1.5483 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC23511QDWYRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC23511QDWYRQ1
Texas Instruments
Automotive 5.7kVrms,1.5A/2A single-channel opto-compatible isolated gate driver with 12V UVLO 6-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, SOP6,.45 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-10-18 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 7.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | PUSH-PULL | |
Output Current-Max | 1 A | |
Output Peak Current Limit-Nom | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP6,.45 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 3.55 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 33 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage1-Max | 33 V | |
Supply Voltage1-Min | 14 V | |
Supply Voltage1-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.105 µs | |
Turn-on Time | 0.105 µs | |
Width | 4.68 mm |
This table gives cross-reference parts and alternative options found for UCC23511QDWYRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC23511QDWYRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC23511DWY | 5.7kVrms 1.5A/2A single-channel opto-compatible isolated gate driver with 8 & 12V UVLO options 6-SOIC -40 to 125 | Texas Instruments | UCC23511QDWYRQ1 vs UCC23511DWY |
UCC23511DWYR | 5.7kVrms 1.5A/2A single-channel opto-compatible isolated gate driver with 8 & 12V UVLO options 6-SOIC -40 to 125 | Texas Instruments | UCC23511QDWYRQ1 vs UCC23511DWYR |
UCC23511DWYT | 1-A, 5.7-kVRMS opto-compatible single channel isolated gate driver 6-SOIC -40 to 125 | Texas Instruments | UCC23511QDWYRQ1 vs UCC23511DWYT |