UF4006.TR
Description: Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41,

Overview of UF4006.TR by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for UF4006.TR by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UF4006.TR by Fairchild Semiconductor Corporation

UF4006.TR
Fairchild Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Package Description
O-PALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
2.08 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
800 V
Reverse Recovery Time-Max
0.075 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. UF4006.TR
    Fairchild Semiconductor Corporation
    Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41,
    VS

Alternate Parts for UF4006.TR

This table gives cross-reference parts and alternative options found for UF4006.TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF4006.TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HER107-BP Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC, PACKAGE-2 Micro Commercial Components UF4006.TR vs HER107-BP
UF4006X0G Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor UF4006.TR vs UF4006X0G
UF108G-AU_B0_100A1 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PanJit Semiconductor UF4006.TR vs UF108G-AU_B0_100A1
UF108G-AU_B0_000A1 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PanJit Semiconductor UF4006.TR vs UF108G-AU_B0_000A1
UF4006-M3/54 DIODE SIGNAL DIODE, Signal Diode Vishay Semiconductors UF4006.TR vs UF4006-M3/54
HER107G-LF Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd UF4006.TR vs HER107G-LF
UF1KHR0 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor UF4006.TR vs UF1KHR0
1N4006 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 LRC Leshan Radio Co Ltd UF4006.TR vs 1N4006
1N4006 1A, 800V, SILICON, SIGNAL DIODE, DO-41 Master Instrument Corp UF4006.TR vs 1N4006
UF4006HA0G Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor UF4006.TR vs UF4006HA0G
Part Number Description Manufacturer Compare
HER107GR0 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Taiwan Semiconductor UF4006.TR vs HER107GR0
HER107-AP-HF Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, Micro Commercial Components UF4006.TR vs HER107-AP-HF
UF4006-LF Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd UF4006.TR vs UF4006-LF
UF108G-AU_R2_000A1 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PanJit Semiconductor UF4006.TR vs UF108G-AU_R2_000A1
1U6G Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, PLASTIC, R-1, 2 PIN Promax-Johnton Electronic Corporation UF4006.TR vs 1U6G
HER107-AP Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC, PACKAGE-2 Micro Commercial Components UF4006.TR vs HER107-AP
HER107-GT3 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, LEAD FREE, PLASTIC PACKAGE-2 Sensitron Semiconductors UF4006.TR vs HER107-GT3
HER107-H Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, Formosa Microsemi Co Ltd UF4006.TR vs HER107-H
UF4006A0 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor UF4006.TR vs UF4006A0
UF4006-E3/73 Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Vishay Intertechnologies UF4006.TR vs UF4006-E3/73

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UF4006.TR by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UF4006.TR by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of UF4006.TR would you like to use for your alert(s)?
  • Please alert me when UF4006.TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UF4006.TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UF4006.TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UF4006.TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UF4006.TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UF4006.TR by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: