Part Details for UKL1H330MPDANATD by Nichicon Corporation
Overview of UKL1H330MPDANATD by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UKL1H330MPDANATD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T7468
|
Newark | Capacitor Alum Elect, 33Uf, 50V, 20%, Radial, Full Reel, Capacitance:33Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:3.5Mm, Esr:-Rohs Compliant: Yes |Nichicon UKL1H330MPDANATD Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1210 / $0.1970 | Buy Now |
DISTI #
493-17406-1-ND
|
DigiKey | CAP ALUM 33UF 20% 50V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
183 In Stock |
|
$0.1226 / $0.5500 | Buy Now |
DISTI #
647-UKL1H330MPDANATD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 33uF 50 Volt 105C 8x11.5 20% RoHS: Compliant | 2337 |
|
$0.1150 / $0.5200 | Buy Now |
Part Details for UKL1H330MPDANATD
UKL1H330MPDANATD CAD Models
UKL1H330MPDANATD Part Data Attributes
|
UKL1H330MPDANATD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKL1H330MPDANATD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0033 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 165 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UKL1H330MPDANATD
This table gives cross-reference parts and alternative options found for UKL1H330MPDANATD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL1H330MPDANATD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UKL1H330MPDANACC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UKL1H330MPDANATD vs UKL1H330MPDANACC |
UVP1H330MPD1FA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UKL1H330MPDANATD vs UVP1H330MPD1FA |
UKL1H330MPDANACM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UKL1H330MPDANATD vs UKL1H330MPDANACM |
BSME500ELL330MHB5D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UKL1H330MPDANATD vs BSME500ELL330MHB5D |
UKL1H330MPDANACP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UKL1H330MPDANATD vs UKL1H330MPDANACP |
50ME33HWN | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | UKL1H330MPDANATD vs 50ME33HWN |
336RLS050M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Illinois Capacitor Inc | UKL1H330MPDANATD vs 336RLS050M |
SMEBP50VB33RM8X11LL | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | UKL1H330MPDANATD vs SMEBP50VB33RM8X11LL |
UVP1H330MPD1CC | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UKL1H330MPDANATD vs UVP1H330MPD1CC |
NNR330M50V8X11.5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, CAN | NIC Components Corp | UKL1H330MPDANATD vs NNR330M50V8X11.5 |