Part Details for UM4010DR by Microchip Technology Inc
Overview of UM4010DR by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for UM4010DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-UM4010DR-ND
|
DigiKey | SI PPIN HERMETIC STUD Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
UM4010DR
|
Microchip Technology Inc | Si PPIN Hermetic Stud, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
678 Alternates Available |
|
$42.4500 / $52.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 678 Factory Stock |
|
$0 | Buy Now |
|
NAC | M8BBK0 D-STUD REV COMM RoHS: Compliant Min Qty: 15 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for UM4010DR
UM4010DR CAD Models
UM4010DR Part Data Attributes
|
UM4010DR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UM4010DR
Microchip Technology Inc
Pin Diode, 1000V V(BR), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Additional Feature | LOW DISTORTION | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 1000 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 3 pF | |
Diode Capacitance-Nom | 2.4 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.5 Ω | |
Diode Res Test Current | 100 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | HIGH FREQUENCY TO S BAND | |
JESD-30 Code | O-CRPM-F2 | |
JESD-609 Code | e3 | |
Minority Carrier Lifetime-Nom | 10 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Power Dissipation-Max | 18.75 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | RADIAL |
Alternate Parts for UM4010DR
This table gives cross-reference parts and alternative options found for UM4010DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UM4010DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMX4010DR | Pin Diode, 1000V V(BR), Silicon | Microchip Technology Inc | UM4010DR vs UMX4010DR |