UMX4010DR
Description: Pin Diode, 1000V V(BR), Silicon

Overview of UMX4010DR by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for UMX4010DR by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UMX4010DR by Microchip Technology Inc

UMX4010DR
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW DISTORTION
Application
ATTENUATOR; SWITCHING
Breakdown Voltage-Min
1000 V
Configuration
SINGLE
Diode Capacitance-Max
3 pF
Diode Capacitance-Nom
2.4 pF
Diode Element Material
SILICON
Diode Forward Resistance-Max
0.5 Ω
Diode Res Test Current
100 mA
Diode Res Test Frequency
100 MHz
Diode Type
PIN DIODE
Frequency Band
HIGH FREQUENCY TO S BAND
JESD-30 Code
O-CRPM-F2
Minority Carrier Lifetime-Nom
10 µs
Number of Elements
1
Number of Terminals
2
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Power Dissipation-Max
18.75 W
Qualification Status
Not Qualified
Reverse Test Voltage
100 V
Surface Mount
NO
Technology
POSITIVE-INTRINSIC-NEGATIVE
Terminal Form
FLAT
Terminal Position
RADIAL
Want to compare parts?
  1. UMX4010DR
    Microchip Technology Inc
    Pin Diode, 1000V V(BR), Silicon
    VS

Alternate Parts for UMX4010DR

This table gives cross-reference parts and alternative options found for UMX4010DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMX4010DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UM4010DR Pin Diode, 1000V V(BR), Silicon Microchip Technology Inc UMX4010DR vs UM4010DR
Part Number Description Manufacturer Compare
UM4010CRE3 Pin Diode, Silicon Microchip Technology Inc UMX4010DR vs UM4010CRE3
UM4010E Pin Diode, 1000V V(BR), Silicon Microchip Technology Inc UMX4010DR vs UM4010E
UM4010C Pin Diode, 1000V V(BR), Silicon Microchip Technology Inc UMX4010DR vs UM4010C
UM4010 Pin Diode, 1000V V(BR), Silicon Microchip Technology Inc UMX4010DR vs UM4010
UMX4010B Pin Diode, 1000V V(BR), Silicon Microchip Technology Inc UMX4010DR vs UMX4010B
UM4010DR Pin Diode, 1000V V(BR), Silicon Microchip Technology Inc UMX4010DR vs UM4010DR
UM4010CE3 Pin Diode, Silicon Microchip Technology Inc UMX4010DR vs UM4010CE3
UMX4010CR Pin Diode, 1000V V(BR), Silicon Microchip Technology Inc UMX4010DR vs UMX4010CR
UMX4010SM Pin Diode, 1000V V(BR), Silicon Microchip Technology Inc UMX4010DR vs UMX4010SM
UM4010B Pin Diode, 1000V V(BR), Silicon Microchip Technology Inc UMX4010DR vs UM4010B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UMX4010DR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UMX4010DR by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of UMX4010DR would you like to use for your alert(s)?
  • Please alert me when UMX4010DR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UMX4010DR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UMX4010DR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UMX4010DR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UMX4010DR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UMX4010DR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: