Part Details for UPD30500AS2-266 by NEC Electronics Group
Overview of UPD30500AS2-266 by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPD30500AS2-266
UPD30500AS2-266 CAD Models
UPD30500AS2-266 Part Data Attributes
|
UPD30500AS2-266
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPD30500AS2-266
NEC Electronics Group
RISC Microprocessor, 64-Bit, 266MHz, MOS, PBGA272, 29 X 29 MM, PLASTIC, BGA-272
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 272 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 64 | |
Bit Size | 64 | |
Boundary Scan | NO | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B272 | |
JESD-609 Code | e1 | |
Length | 29 mm | |
Low Power Mode | YES | |
Number of Terminals | 272 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.6 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for UPD30500AS2-266
This table gives cross-reference parts and alternative options found for UPD30500AS2-266. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD30500AS2-266, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC5200CBV266 | 266 MHz, MICROPROCESSOR, PBGA272, 27 X 27 MM, 1.27 MM PITCH, PLASTIC, BGA-272 | Freescale Semiconductor | UPD30500AS2-266 vs MPC5200CBV266 |
UPD30550AF2-400-NN1 | RISC Microprocessor, 64-Bit, 400MHz, MOS, PBGA272, 29 X 29 MM, CAVITY DOWN, PLASTIC, BGA-272 | NEC Electronics Group | UPD30500AS2-266 vs UPD30550AF2-400-NN1 |
UPD30500S2-180 | 64-BIT, 180MHz, RISC PROCESSOR, PBGA272, 29 X 29 MM, PLASTIC, BGA-272 | Renesas Electronics Corporation | UPD30500AS2-266 vs UPD30500S2-180 |
IDT79RV5000250BS | RISC Microprocessor, 64-Bit, 250MHz, CMOS, PBGA272, SBGA-272 | Integrated Device Technology Inc | UPD30500AS2-266 vs IDT79RV5000250BS |
SC103335VR400BR2 | 32-BIT, 400MHz, MICROPROCESSOR, PBGA272 | NXP Semiconductors | UPD30500AS2-266 vs SC103335VR400BR2 |
SC103335VR400B | 32-BIT, 400MHz, MICROPROCESSOR, PBGA272 | NXP Semiconductors | UPD30500AS2-266 vs SC103335VR400B |
SPC5200CVR466B | 466MHz, MICROPROCESSOR, PBGA272, 27 X 27 MM, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-272 | Freescale Semiconductor | UPD30500AS2-266 vs SPC5200CVR466B |
UPD30550AF2-300-NN1-A | RISC Microprocessor, 64-Bit, 300MHz, MOS, PBGA272, 29 X 29 MM, LEAD FREE, CAVITY DOWN, PLASTIC, BGA-272 | NEC Electronics Group | UPD30500AS2-266 vs UPD30550AF2-300-NN1-A |
MPC5200VR400B | 32-BIT, 400MHz, MICROPROCESSOR, PBGA272 | NXP Semiconductors | UPD30500AS2-266 vs MPC5200VR400B |
79RV5000180BS272I | RISC Microprocessor, 64-Bit, 180MHz, PBGA272, SBGA-272 | Integrated Device Technology Inc | UPD30500AS2-266 vs 79RV5000180BS272I |