Part Details for UPS5819E3/TR13 by Microchip Technology Inc
Overview of UPS5819E3/TR13 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPS5819E3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ9935
|
Newark | Small-Signal Schottky 1 Pmt (D0216) Rohs Compliant: Yes |Microchip UPS5819E3/TR13 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3900 | Buy Now |
DISTI #
150-UPS5819E3/TR13CT-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A POWERMITE1 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
34129 In Stock |
|
$0.4200 / $0.4500 | Buy Now |
DISTI #
UPS5819E3/TR13
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin(1+Tab) Power Mite T/R - Tape and Reel (Alt: UPS5819E3/TR13) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3900 / $0.4500 | Buy Now |
DISTI #
494-UPS5819E3/TR13
|
Mouser Electronics | Schottky Diodes & Rectifiers Small-Signal Schottky RoHS: Compliant | 12145 |
|
$0.4090 / $0.4500 | Buy Now |
DISTI #
UPS5819E3/TR13
|
Microchip Technology Inc | Small-Signal Schottky _ 1 PMT (D0216), Projected EOL: 2049-02-02 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.3800 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 | 0 |
|
$0.4590 | Buy Now |
|
Onlinecomponents.com | Schottky Diode - 40V - 1A - 550 mV @ 1 A Forward (Vf) (Max) @ If - Fast Recovery =< 500ns, > 200mA (Io) - Powermite 1 (DO216-AA) - Tape & Reel. RoHS: Compliant | 24000 Factory Stock |
|
$0.3966 / $0.4582 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | 0 |
|
$0.4100 / $0.5100 | Buy Now |
DISTI #
UPS5819E3/TR13
|
Avnet Silica | (Alt: UPS5819E3/TR13) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Schottky Diode - 40V - 1A - 550 mV @ 1 A Forward (Vf) (Max) @ If - Fast Recovery =< 500ns, > 200mA (Io) - Powermite 1 (DO216-AA) - Tape & Reel. RoHS: Compliant | 24000 Factory Stock |
|
$0.3966 / $0.4582 | Buy Now |
Part Details for UPS5819E3/TR13
UPS5819E3/TR13 CAD Models
UPS5819E3/TR13 Part Data Attributes
|
UPS5819E3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UPS5819E3/TR13
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-216AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, POWERMITE-1 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Microchip | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | DO-216AA | |
JESD-30 Code | S-PSSO-G1 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for UPS5819E3/TR13
This table gives cross-reference parts and alternative options found for UPS5819E3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPS5819E3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRM140ET3G | DIODE 1 A, 40 V, SILICON, SIGNAL DIODE, DO-216AA, LEAD FREE, MINIATURE, PLASTIC, CASE 457-04, POWERMITE-2, Signal Diode | onsemi | UPS5819E3/TR13 vs MBRM140ET3G |
MBRM140ET1G | 1A, 40V, SILICON, SIGNAL DIODE, DO-216AA, LEAD FREE, MINIATURE, PLASTIC, CASE 457-04, POWERMITE-2 | onsemi | UPS5819E3/TR13 vs MBRM140ET1G |
MBRM140T1 | 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 3000-REEL | onsemi | UPS5819E3/TR13 vs MBRM140T1 |
MBRM140ET1 | 1A, 40V, SILICON, SIGNAL DIODE, DO-216AA, MINIATURE, PLASTIC, CASE 457-04, POWERMITE-2 | onsemi | UPS5819E3/TR13 vs MBRM140ET1 |
MBRM140T1G | 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 3000-REEL | onsemi | UPS5819E3/TR13 vs MBRM140T1G |
NRVBM140T1G | 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 3000-REEL, Automotive Qualified | onsemi | UPS5819E3/TR13 vs NRVBM140T1G |
STPS1L40M | 40 V, 1 A STmite Low Drop Power Schottky Rectifier | STMicroelectronics | UPS5819E3/TR13 vs STPS1L40M |