Part Details for USB5826C-I/KD by Microchip Technology Inc
Overview of USB5826C-I/KD by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Electronic Manufacturing
Price & Stock for USB5826C-I/KD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6144
|
Newark | Usb3.2 Gen 1/ 5 Gbps, 6 Port Smart Hub/Feature Controller, Usb C Mux, Usb Type A Port For Upstream, 2 Type C Ports For Downstream 100 Vqfn 12X12X0.9Mm Tray Rohs Compliant: Yes |Microchip USB5826C-I/KD Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9400 | Buy Now |
DISTI #
150-USB5826C-I/KD-ND
|
DigiKey | IC HUB CNTRL USB Min Qty: 1 Lead time: 7 Weeks Container: Tray |
301 In Stock |
|
$10.5750 / $13.1300 | Buy Now |
DISTI #
USB5826C-I/KD
|
Avnet Americas | USB 3.1 Gen 1 Smart Hub 6-Port Dual USB Type-C DFP Support 100-Pin VQFN Tray - Trays (Alt: USB5826C-I/KD) RoHS: Not Compliant Min Qty: 168 Package Multiple: 168 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$9.9400 / $13.1300 | Buy Now |
DISTI #
579-USB5826C-I/KD
|
Mouser Electronics | USB Interface IC Elbrus 6 DS USB3 ports incl. 2 TypeC RoHS: Compliant | 173 |
|
$10.5800 / $13.1300 | Buy Now |
DISTI #
USB5826C-I/KD
|
Microchip Technology Inc | Elbrus 6 DS USB3 ports incl. 2 TypeC, Projected EOL: 2044-12-18 RoHS: Compliant pbFree: Yes |
672 Alternates Available |
|
$8.7200 / $13.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 168 | 0 |
|
$11.2800 | Buy Now |
|
Onlinecomponents.com | USB Hub Controller - USB 2.0, USB 3.1 Standard - 6 Port - I²C, SMBus, SPI, UART Interface - 1.08 to 1.32V, 3 to 3.6V Supply - 100-VQFN (12x12). | 672 Factory Stock |
|
$10.5000 / $22.0000 | Buy Now |
DISTI #
USB5826C-I/KD
|
Avnet Americas | USB 3.1 Gen 1 Smart Hub 6-Port Dual USB Type-C DFP Support 100-Pin VQFN Tray - Trays (Alt: USB5826C-I/KD) RoHS: Not Compliant Min Qty: 168 Package Multiple: 168 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$9.9400 / $13.1300 | Buy Now |
|
Ameya Holding Limited | 672 |
|
RFQ | ||
|
NAC | USB3.1, Gen 1/ 5 Gbps, 6 port Smart Hub/Feature Controller, USB C Mux, USB Type A port for Upstream, 2 Type C ports for Downstream - Package: 100 VQFN 12X12X0.9mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 168 Container: Tray | 336 |
|
$10.3200 / $12.4400 | Buy Now |
Part Details for USB5826C-I/KD
USB5826C-I/KD CAD Models
USB5826C-I/KD Part Data Attributes:
|
USB5826C-I/KD
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB5826C-I/KD
Microchip Technology Inc
Bus Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2019-07-25 | |
Samacsys Manufacturer | Microchip | |
Bus Compatibility | I2C; SMBUS; SPI; UART | |
Clock Frequency-Max | 25 MHz | |
Data Transfer Rate-Max | 625 MBps | |
JESD-30 Code | S-XQCC-N100 | |
Length | 12 mm | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC100,.47SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for USB5826C-I/KD
This table gives cross-reference parts and alternative options found for USB5826C-I/KD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB5826C-I/KD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB5826CT/KD | Bus Controller | Microchip Technology Inc | USB5826C-I/KD vs USB5826CT/KD |
USB5826C/KD | Bus Controller | Microchip Technology Inc | USB5826C-I/KD vs USB5826C/KD |