Part Details for UT54ACTS86-PCA by Cobham Power Products
Overview of UT54ACTS86-PCA by Cobham Power Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UT54ACTS86-PCA
UT54ACTS86-PCA CAD Models
UT54ACTS86-PCA Part Data Attributes:
|
UT54ACTS86-PCA
Cobham Power Products
Buy Now
Datasheet
|
Compare Parts:
UT54ACTS86-PCA
Cobham Power Products
XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14, SIDE BRAZED, CERAMIC, DIP-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX PLAINVIEW | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-CDIP-T14 | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UT54ACTS86-PCA
This table gives cross-reference parts and alternative options found for UT54ACTS86-PCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACTS86-PCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT54ACTS86PVXH | ACT SERIES, QUAD 2-INPUT XOR GATE, CDIP14, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | UT54ACTS86-PCA vs UT54ACTS86PVXH |
UT54ACTS86-PCC | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14, DIP-14 | Cobham Semiconductor Solutions | UT54ACTS86-PCA vs UT54ACTS86-PCC |
UT54ACTS86PCC | ACT SERIES, QUAD 2-INPUT XOR GATE, CDIP14, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | UT54ACTS86-PCA vs UT54ACTS86PCC |
UT54ACTS86PQXR | ACT SERIES, QUAD 2-INPUT XOR GATE, CDIP14, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | UT54ACTS86-PCA vs UT54ACTS86PQXR |
UT54ACTS86PVCH | ACT SERIES, QUAD 2-INPUT XOR GATE, CDIP14, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | UT54ACTS86-PCA vs UT54ACTS86PVCH |
UT54ACTS86PQAR | ACT SERIES, QUAD 2-INPUT XOR GATE, CDIP14, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | UT54ACTS86-PCA vs UT54ACTS86PQAR |
UT54ACTS86-PCA | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14, DIP-14 | Cobham Semiconductor Solutions | UT54ACTS86-PCA vs UT54ACTS86-PCA |
5962H9653901VCA | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | UT54ACTS86-PCA vs 5962H9653901VCA |
UT54ACTS86-PCX | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | Cobham Power Products | UT54ACTS86-PCA vs UT54ACTS86-PCX |
5962H9653901QCC | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | UT54ACTS86-PCA vs 5962H9653901QCC |