Part Details for V10P45HM3_A/I by Vishay Intertechnologies
Overview of V10P45HM3_A/I by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V10P45HM3_A/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC4633
|
Newark | 10A, 45V, Smpc, Trench Sky Rect. |Vishay V10P45HM3_A/I Min Qty: 6500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3190 / $0.4160 | Buy Now |
DISTI #
V10P45HM3_A/I
|
Avnet Americas | 10A, 45V, SMPC, TRENCH SKY RECT. - Tape and Reel (Alt: V10P45HM3_A/I) RoHS: Compliant Min Qty: 6500 Package Multiple: 6500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4378 | Buy Now |
DISTI #
78-V10P45HM3_A/I
|
Mouser Electronics | Schottky Diodes & Rectifiers TMBS TO-277A 10A AEC-Q101 Qualified RoHS: Compliant | 6295 |
|
$0.3450 / $0.9100 | Buy Now |
DISTI #
V10P45HM3_A/I
|
Avnet Asia | 10A, 45V, SMPC, TRENCH SKY RECT. (Alt: V10P45HM3_A/I) RoHS: Compliant Min Qty: 6500 Package Multiple: 6500 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for V10P45HM3_A/I
V10P45HM3_A/I CAD Models
V10P45HM3_A/I Part Data Attributes:
|
V10P45HM3_A/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V10P45HM3_A/I
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4.4A, 45V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.57 V | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 180 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 800 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for V10P45HM3_A/I
This table gives cross-reference parts and alternative options found for V10P45HM3_A/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V10P45HM3_A/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V10P45-M3/87A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4.4A, 45V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | Vishay Intertechnologies | V10P45HM3_A/I vs V10P45-M3/87A |
V10P45S-M3/86A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4.4A, 45V V(RRM), Silicon, TO-277A, | Vishay Intertechnologies | V10P45HM3_A/I vs V10P45S-M3/86A |
V10P45S-M3/87A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4.4A, 45V V(RRM), Silicon, TO-277A, | Vishay Intertechnologies | V10P45HM3_A/I vs V10P45S-M3/87A |