Part Details for V10P45S-M3/86A by Vishay Intertechnologies
Overview of V10P45S-M3/86A by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V10P45S-M3/86A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T3034
|
Newark | Diode, Rectifier, Schottky, 45V, 10A, To277A, Repetitive Peak Reverse Voltage:45V, Average Forward Current:10A, Diode Configuration:Single, Diode Case Style:To-277A, No. Of Pins:3Pins, Forward Voltage Max:570Mv, Product Range:- Rohs Compliant: Yes |Vishay V10P45S-M3/86A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2497 |
|
$0.4560 / $0.8640 | Buy Now |
DISTI #
V10P45S-M3/86A
|
Avnet Americas | Diode Schottky 45V 10A 3-Pin SMPC T/R - Tape and Reel (Alt: V10P45S-M3/86A) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2818 / $0.3579 | Buy Now |
DISTI #
625-V10P45S-M3/86A
|
Mouser Electronics | Schottky Diodes & Rectifiers 10 Amp 45 Volt RoHS: Compliant | 3858 |
|
$0.2600 / $0.7900 | Buy Now |
|
Future Electronics | V10P45S Series 45 V 4.4 A Surface Mount TMBS Schottky Rectifier - TO-277A RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.2650 / $0.2850 | Buy Now |
|
Bristol Electronics | 562 |
|
RFQ | ||
|
Quest Components | 449 |
|
$0.4300 / $0.8600 | Buy Now | |
DISTI #
V10P45S-M3/86A
|
TTI | Schottky Diodes & Rectifiers 10 Amp 45 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.2610 / $0.2850 | Buy Now |
DISTI #
V10P45S-M3/86A
|
EBV Elektronik | Diode Schottky 45V 10A 3-Pin SMPC T/R (Alt: V10P45S-M3/86A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Sense Electronic Company Limited | TO-277A | 3000 |
|
RFQ |
Part Details for V10P45S-M3/86A
V10P45S-M3/86A CAD Models
V10P45S-M3/86A Part Data Attributes:
|
V10P45S-M3/86A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V10P45S-M3/86A
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4.4A, 45V V(RRM), Silicon, TO-277A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.57 V | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 180 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61215 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 800 µA | |
Reverse Test Voltage | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for V10P45S-M3/86A
This table gives cross-reference parts and alternative options found for V10P45S-M3/86A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V10P45S-M3/86A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V10P45HM3_A/I | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4.4A, 45V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | Vishay Intertechnologies | V10P45S-M3/86A vs V10P45HM3_A/I |
V10P45-M3/87A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4.4A, 45V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | Vishay Intertechnologies | V10P45S-M3/86A vs V10P45-M3/87A |
V10P45S-M3/87A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4.4A, 45V V(RRM), Silicon, TO-277A, | Vishay Intertechnologies | V10P45S-M3/86A vs V10P45S-M3/87A |