Part Details for V26MLA0805LWH by Littelfuse Inc
Overview of V26MLA0805LWH by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V26MLA0805LWH
V26MLA0805LWH CAD Models
V26MLA0805LWH Part Data Attributes:
|
V26MLA0805LWH
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V26MLA0805LWH
Littelfuse Inc
RESISTOR, VOLTAGE DEPENDENT, 26V, 0.1J, SURFACE MOUNT, CHIP, 0805, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 0805, LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 20 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chip / Die | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 150 °C | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 26 V |
Alternate Parts for V26MLA0805LWH
This table gives cross-reference parts and alternative options found for V26MLA0805LWH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V26MLA0805LWH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V26MLA0805L | Varistor, 26V, 0.1J, Surface Mount, CHIP, 0805, ROHS COMPLIANT | Littelfuse Inc | V26MLA0805LWH vs V26MLA0805L |
VC080526A580D | Varistor, 26V, 0.1J, Surface Mount | Kyocera AVX Components | V26MLA0805LWH vs VC080526A580D |
V26MLA0805LWA | RESISTOR, VOLTAGE DEPENDENT, 26V, 0.1J, SURFACE MOUNT, CHIP, 0805, LEAD FREE | Littelfuse Inc | V26MLA0805LWH vs V26MLA0805LWA |
VC080526C580D | Varistor, 26V, 0.3J, Surface Mount | Kyocera AVX Components | V26MLA0805LWH vs VC080526C580D |
V26MLA0805NH | Varistor, 26V, 0.3J, Surface Mount, CHIP, 0805, ROHS COMPLIANT | Littelfuse Inc | V26MLA0805LWH vs V26MLA0805NH |
V26MLA1206WA | RESISTOR, VOLTAGE DEPENDENT, 26V, 0.6J, SURFACE MOUNT, CHIP, 1206, LEAD FREE | Littelfuse Inc | V26MLA0805LWH vs V26MLA1206WA |
V26MLA1206WT | RESISTOR, VOLTAGE DEPENDENT, 26V, 0.6J, SURFACE MOUNT, CHIP, 1206, LEAD FREE | Littelfuse Inc | V26MLA0805LWH vs V26MLA1206WT |
V26MLA0805LWT | RESISTOR, VOLTAGE DEPENDENT, 26V, 0.1J, SURFACE MOUNT, CHIP, 0805, LEAD FREE | Littelfuse Inc | V26MLA0805LWH vs V26MLA0805LWT |