-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 26V, 0.3J, Surface Mount, CHIP, 0805, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X5029
|
Newark | Varistor, Multilayer, 60V, 0805, Voltage Rating Vac:20V, Voltage Rating Vdc:26V, Product Range:Mla Series, Clamping Voltage Vc Max:60V, Varistor Case Style:0805 [2012 Metric], Peak Surge Current @ 8/20Μs:100A Rohs Compliant: Yes |Littelfuse V26MLA0805NH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2565 |
|
$0.2030 / $0.5200 | Buy Now |
DISTI #
38AC2546
|
Newark | Varistor, Mlv, 60V, 0805, Voltage Rating Vac:20V, Voltage Rating V Dc:26V, Product Range:Mla Series, Clamping Voltage Vc Max:60V, Varistor Case Style:0805 [2012 Metric], Varistor Type:Multilayer Varistor (Mlv), Peak Surge Current @ Rohs Compliant: Yes |Littelfuse V26MLA0805NH Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1950 / $0.5490 | Buy Now |
DISTI #
98B2340
|
Newark | Varistor, 26V, 60V, 0805, Full Reel, Voltage Rating Vac:20V, Voltage Rating Vdc:26V, Product Range:Mla Series, Clamping Voltage Vc Max:60V, Varistor Case Style:0805 [2012 Metric], Peak Surge Current @ 8/20Μs:100A Rohs Compliant: Yes |Littelfuse V26MLA0805NH Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1530 / $0.1790 | Buy Now |
DISTI #
F2195CT-ND
|
DigiKey | VARISTOR 34V 100A 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9114 In Stock |
|
$0.1455 / $0.5100 | Buy Now |
DISTI #
576-V26MLA0805NH
|
Mouser Electronics | Varistors 26V 100A 190pF RoHS: Compliant | 14732 |
|
$0.1670 / $0.4800 | Buy Now |
DISTI #
V72:2272_06491996
|
Arrow Electronics | Var MLV 20VAC/26VDC 100A 38.5V 0805 SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2131 Container: Cut Strips | Americas - 1305 |
|
$0.1327 / $0.2392 | Buy Now |
|
Future Electronics | MLA Series 0805 26 VDC 20 V RMS 60 V Clamp 100A 220 pF SMT Multilayer Varistor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1340 / $0.1460 | Buy Now |
|
Future Electronics | MLA Series 0805 26 VDC 20 V RMS 60 V Clamp 100A 220 pF SMT Multilayer Varistor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1340 / $0.1460 | Buy Now |
DISTI #
58807385
|
Verical | Var MLV 20VAC/26VDC 100A 38.5V 0805 SMD T/R RoHS: Compliant Min Qty: 46 Package Multiple: 1 Date Code: 2131 | Americas - 1305 |
|
$0.1462 | Buy Now |
|
Bristol Electronics | 2249 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V26MLA0805NH
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V26MLA0805NH
Littelfuse Inc
Varistor, 26V, 0.3J, Surface Mount, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 20 V | |
Energy Absorbing Capacity-Max | 0.3 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.1 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 26 V |
This table gives cross-reference parts and alternative options found for V26MLA0805NH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V26MLA0805NH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V26MLA1206WT | RESISTOR, VOLTAGE DEPENDENT, 26V, 0.6J, SURFACE MOUNT, CHIP, 1206, LEAD FREE | Littelfuse Inc | V26MLA0805NH vs V26MLA1206WT |
V26MLA0805WT | RESISTOR, VOLTAGE DEPENDENT, 26V, 0.3J, SURFACE MOUNT, CHIP, 0805, LEAD FREE | Littelfuse Inc | V26MLA0805NH vs V26MLA0805WT |
VC080526C580D | Varistor, 26V, 0.3J, Surface Mount | Kyocera AVX Components | V26MLA0805NH vs VC080526C580D |
V26MLA0805LWT | RESISTOR, VOLTAGE DEPENDENT, 26V, 0.1J, SURFACE MOUNT, CHIP, 0805, LEAD FREE | Littelfuse Inc | V26MLA0805NH vs V26MLA0805LWT |
V26MLA0805WH | RESISTOR, VOLTAGE DEPENDENT, 26V, 0.3J, SURFACE MOUNT, CHIP, 0805, LEAD FREE | Littelfuse Inc | V26MLA0805NH vs V26MLA0805WH |
V26MLA0805LWH | RESISTOR, VOLTAGE DEPENDENT, 26V, 0.1J, SURFACE MOUNT, CHIP, 0805, LEAD FREE | Littelfuse Inc | V26MLA0805NH vs V26MLA0805LWH |
VC080526A580D | Varistor, 26V, 0.1J, Surface Mount | Kyocera AVX Components | V26MLA0805NH vs VC080526A580D |
V26MLA0805WA | RESISTOR, VOLTAGE DEPENDENT, 26V, 0.3J, SURFACE MOUNT, CHIP, 0805, LEAD FREE | Littelfuse Inc | V26MLA0805NH vs V26MLA0805WA |
V26MLA1206WA | RESISTOR, VOLTAGE DEPENDENT, 26V, 0.6J, SURFACE MOUNT, CHIP, 1206, LEAD FREE | Littelfuse Inc | V26MLA0805NH vs V26MLA1206WA |
V26MLA0805LWA | RESISTOR, VOLTAGE DEPENDENT, 26V, 0.1J, SURFACE MOUNT, CHIP, 0805, LEAD FREE | Littelfuse Inc | V26MLA0805NH vs V26MLA0805LWA |