Part Details for VCC4-A3G-40M000 by Vectron International
Overview of VCC4-A3G-40M000 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VCC4-A3G-40M000
VCC4-A3G-40M000 CAD Models
VCC4-A3G-40M000 Part Data Attributes:
|
VCC4-A3G-40M000
Vectron International
Buy Now
Datasheet
|
Compare Parts:
VCC4-A3G-40M000
Vectron International
CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Manufacturer Series | VCC4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.3mm | |
Rise Time-Max | 8 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for VCC4-A3G-40M000
This table gives cross-reference parts and alternative options found for VCC4-A3G-40M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCC4-A3G-40M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSO2C-40MHZ | CMOS Output Clock Oscillator, 40MHz Nom, RESISTANCE WELDED PACKAGE-4 | MtronPTI | VCC4-A3G-40M000 vs MSO2C-40MHZ |
VCC4-E3G-40M000 | CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | Vectron International | VCC4-A3G-40M000 vs VCC4-E3G-40M000 |
VCC1-105-40M0000000 | CMOS Output Clock Oscillator, 40MHz Nom | Microchip Technology Inc | VCC4-A3G-40M000 vs VCC1-105-40M0000000 |