Filter Your Search
1 - 1 of 1 results
|
VCC4-A3G-40M000
Vectron International
|
Check for Price | Yes | Yes | Obsolete | 40 MHz | 20 % | 15 pF | 5 V | CMOS | VCC4 | 8 ns | NO | 8 ns | 5.5 V | 4.5 V | 45/55 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.3mm | VECTRON INTERNATIONAL | compliant | Clock |