Part Details for VE07M00400K by Kyocera AVX Components
Overview of VE07M00400K by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VE07M00400K
VE07M00400K CAD Models
VE07M00400K Part Data Attributes:
|
VE07M00400K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VE07M00400K
Kyocera AVX Components
RESISTOR, VOLTAGE DEPENDENT, 56V, 1.3J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 40 V | |
Energy Absorbing Capacity-Max | 1.3 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.01 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 56 V |
Alternate Parts for VE07M00400K
This table gives cross-reference parts and alternative options found for VE07M00400K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VE07M00400K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V68ZA05 | RESISTOR, VOLTAGE DEPENDENT, 56V, 0.6J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | VE07M00400K vs V68ZA05 |
VZ05D680KBS | Varistor, 56V, 2.3J, Chassis Mount, RADIAL LEADED | World Products Inc | VE07M00400K vs VZ05D680KBS |
V68ZA05X1347 | RESISTOR, VOLTAGE DEPENDENT, 56V, 0.6J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | VE07M00400K vs V68ZA05X1347 |
SIOV-S05K40 | Varistor, 56V, 1.3J, Through Hole Mount, RADIAL LEADED | TDK Corporation | VE07M00400K vs SIOV-S05K40 |
Q69X3428 | RESISTOR, VOLTAGE DEPENDENT, 56V, 1.3J, THROUGH HOLE MOUNT | TDK Epcos | VE07M00400K vs Q69X3428 |
B72205-S400-K101 | Varistor, 56V, 1.3J, Through Hole Mount, RADIAL LEADED | TDK Corporation | VE07M00400K vs B72205-S400-K101 |
D58ZOV400RA01 | RESISTOR, VOLTAGE DEPENDENT, 56V, 2.2J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | VE07M00400K vs D58ZOV400RA01 |
V68ZS05 | METAL-OXIDE VARISTOR (MOV),40V V(RMS),100A I(TM),RADIAL | Intersil Corporation | VE07M00400K vs V68ZS05 |
V68ZU05 | Varistor, 56V, 0.6J, Through Hole Mount, | Harris Semiconductor | VE07M00400K vs V68ZU05 |
232259254006 | RESISTOR, VOLTAGE DEPENDENT, 56V, 1.6J, THROUGH HOLE MOUNT | YAGEO Corporation | VE07M00400K vs 232259254006 |