Part Details for VHE100W-Q24-S3R3 by CUI Inc
Overview of VHE100W-Q24-S3R3 by CUI Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VHE100W-Q24-S3R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4776
|
Newark | Dc-Dc Regulated Power Supply Module, 1 Output, 82.5W, Hybrid |Cui VHE100W-Q24-S3R3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$179.7700 / $277.2200 | Buy Now |
DISTI #
2266-VHE100W-Q24-S3R3-ND
|
DigiKey | DC DC CONVERTER 3.3V 100W Min Qty: 1 Lead time: 25 Weeks Container: Bulk MARKETPLACE PRODUCT |
28 In Stock |
|
$158.1000 / $167.4100 | Buy Now |
DISTI #
102-2635-ND
|
DigiKey | DC DC CONVERTER 3.3V 100W Min Qty: 1 Lead time: 25 Weeks Container: Box | Temporarily Out of Stock |
|
$149.5760 | Buy Now |
DISTI #
490-VHE100W-Q24-S3R3
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3.3 Vdc, 20 A, 66 W, 9~36 Vdc Input Range RoHS: Compliant | 0 |
|
$156.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 | 0 |
|
$142.4700 | Buy Now |
|
Onlinecomponents.com | 100 W, 4:1 Input Range, Single Regulated Output, 1/2 Brick, 1500 Vdc Isolation, Dc-Dc Converter - 3.3 Vdc, 20 A, 66 W, 9~36 Vdc Input Range RoHS: Compliant |
28 Partner Stock |
|
$148.9900 / $162.2400 | Buy Now |
DISTI #
000000000006367241
|
Sager | Isolated DC/DC Converters - Through Hole dc-dc isolated, 82.5 W, 9-36 Vdc input, 3.3 Vdc, 25 A, single output, DIP Min Qty: 1 | 0 |
|
$156.7100 / $182.8300 | Buy Now |
|
Master Electronics | 100 W, 4:1 Input Range, Single Regulated Output, 1/2 Brick, 1500 Vdc Isolation, Dc-Dc Converter - 3.3 Vdc, 20 A, 66 W, 9~36 Vdc Input Range RoHS: Compliant |
28 Partner Stock |
|
$148.9900 / $162.2400 | Buy Now |
Part Details for VHE100W-Q24-S3R3
VHE100W-Q24-S3R3 CAD Models
VHE100W-Q24-S3R3 Part Data Attributes:
|
VHE100W-Q24-S3R3
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VHE100W-Q24-S3R3
CUI Inc
3.3 Vdc, 20 A, 66 W, 9~36 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, UL | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P9 | |
Length | 61 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 25 A | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 7.62 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 82.5 W | |
Trim/Adjustable Output | YES | |
Width | 57.9 mm |
Alternate Parts for VHE100W-Q24-S3R3
This table gives cross-reference parts and alternative options found for VHE100W-Q24-S3R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VHE100W-Q24-S3R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PYB10-Q24-S3-U | 3.3 Vdc, 2.4 A, 7.92 W, 9~36 Vdc Input Range | CUI Inc | VHE100W-Q24-S3R3 vs PYB10-Q24-S3-U |
THL10-2410 | 10 Watt DC/DC converter, industrial, 2:1 input, encapsulated, 1" x 1" metal package | Traco Power | VHE100W-Q24-S3R3 vs THL10-2410 |
PYB10-Q24-S3-DIN | 3.3 Vdc, 2.4 A, 7.92 W, 9~36 Vdc Input Range | CUI Inc | VHE100W-Q24-S3R3 vs PYB10-Q24-S3-DIN |
PYB10-Q24-S3-T | 3.3 Vdc, 2.4 A, 7.92 W, 9~36 Vdc Input Range | CUI Inc | VHE100W-Q24-S3R3 vs PYB10-Q24-S3-T |
PQQ10W-Q24-S3-S | DC-DC Regulated Power Supply Module, 1 Output, 8W, Hybrid | CUI Inc | VHE100W-Q24-S3R3 vs PQQ10W-Q24-S3-S |