Part Details for VIPER20A(022Y) by STMicroelectronics
Overview of VIPER20A(022Y) by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VIPER20A(022Y)
VIPER20A(022Y) CAD Models
VIPER20A(022Y) Part Data Attributes
|
VIPER20A(022Y)
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER20A(022Y)
STMicroelectronics
0.9A SWITCHING REGULATOR, 200kHz SWITCHING FREQ-MAX, PZFM5, PENTAWATT HV-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | PENTAWATT HV-5 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 13 V | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current-Max | 0.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP5,.1,.12,100TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 200 kHz | |
Technology | MOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for VIPER20A(022Y)
This table gives cross-reference parts and alternative options found for VIPER20A(022Y). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VIPER20A(022Y), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VIPER20SP | 0.9A SWITCHING REGULATOR, 200kHz SWITCHING FREQ-MAX, PDSO10, POWER, SO-10 | STMicroelectronics | VIPER20A(022Y) vs VIPER20SP |
VIPER20DIP-E | 0.9A SWITCHING REGULATOR, 200kHz SWITCHING FREQ-MAX, PDIP8, LEAD FREE, PLASTIC, DIP-8 | STMicroelectronics | VIPER20A(022Y) vs VIPER20DIP-E |
VIPER20ASP13TR | 0.9A SWITCHING REGULATOR, 200kHz SWITCHING FREQ-MAX, PDSO10, POWER, SO-10 | STMicroelectronics | VIPER20A(022Y) vs VIPER20ASP13TR |
VIPER20SPTR | 0.9A SWITCHING REGULATOR, 200kHz SWITCHING FREQ-MAX, PDSO10, POWER, SO-10 | STMicroelectronics | VIPER20A(022Y) vs VIPER20SPTR |
VIPER20ADIP-E | Fixed frequency off line converter | STMicroelectronics | VIPER20A(022Y) vs VIPER20ADIP-E |
VIPER27LD | VIPerPlus family: Fixed frequency 12W high performance off line high voltage converter | STMicroelectronics | VIPER20A(022Y) vs VIPER27LD |
VIPER20DIP | 0.9A SWITCHING REGULATOR, 200kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | STMicroelectronics | VIPER20A(022Y) vs VIPER20DIP |
VIPER27LDTR | VIPerPlus family: Fixed frequency 12W high performance off line high voltage converter | STMicroelectronics | VIPER20A(022Y) vs VIPER27LDTR |