-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VIPerPlus family: Fixed frequency 12W high performance off line high voltage converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P4881
|
Newark | Power Conversion |Stmicroelectronics VIPER27LN Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-8390-5-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 7DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
5911 In Stock |
|
$0.5639 / $1.4000 | Buy Now |
DISTI #
VIPER27LN
|
Avnet Americas | Off Line Converter 7-Pin PDIP Tube - Rail/Tube (Alt: VIPER27LN) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.5856 / $0.6108 | Buy Now |
DISTI #
511-VIPER27LN
|
Mouser Electronics | AC/DC Converters Hi-volt converter w/ 800V rugged off-line RoHS: Compliant | 12131 |
|
$0.5330 / $1.4000 | Buy Now |
|
STMicroelectronics | VIPerPlus family: Fixed frequency 12W high performance off line high voltage converter RoHS: Compliant Min Qty: 1 | 12131 |
|
$0.6800 / $1.3700 | Buy Now |
|
Future Electronics | VIPER27 Series 23.5 V 66 kHz 3.5 mA Through Hole Off-Line Converter - DIP-7 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks Container: Tube | 25300Tube |
|
$0.5250 / $0.6250 | Buy Now |
|
Future Electronics | VIPER27 Series 23.5 V 66 kHz 3.5 mA Through Hole Off-Line Converter - DIP-7 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks Container: Tube | 2000Tube |
|
$0.5250 / $0.6250 | Buy Now |
|
Future Electronics | VIPER27 Series 23.5 V 66 kHz 3.5 mA Through Hole Off-Line Converter - DIP-7 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$0.5650 / $0.6700 | Buy Now |
|
Future Electronics | VIPER27 Series 23.5 V 66 kHz 3.5 mA Through Hole Off-Line Converter - DIP-7 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$0.5650 / $0.6700 | Buy Now |
DISTI #
66046597
|
Verical | AC to DC Switching Converter Flyback 60kHz Tube 7-Pin PDIP RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2251 | Americas - 1340 |
|
$0.5295 / $0.6981 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VIPER27LN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER27LN
STMicroelectronics
VIPerPlus family: Fixed frequency 12W high performance off line high voltage converter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, DIP-8/7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 23.5 V | |
Input Voltage-Min | 8.5 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PDIP-T7 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Output Current-Max | 0.74 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP7/8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 60 kHz | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for VIPER27LN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VIPER27LN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VIPER20SP | 0.9A SWITCHING REGULATOR, 200kHz SWITCHING FREQ-MAX, PDSO10, POWER, SO-10 | STMicroelectronics | VIPER27LN vs VIPER20SP |
VIPER20DIP-E | 0.9A SWITCHING REGULATOR, 200kHz SWITCHING FREQ-MAX, PDIP8, LEAD FREE, PLASTIC, DIP-8 | STMicroelectronics | VIPER27LN vs VIPER20DIP-E |
VIPER20ASP13TR | 0.9A SWITCHING REGULATOR, 200kHz SWITCHING FREQ-MAX, PDSO10, POWER, SO-10 | STMicroelectronics | VIPER27LN vs VIPER20ASP13TR |
VIPER20SPTR | 0.9A SWITCHING REGULATOR, 200kHz SWITCHING FREQ-MAX, PDSO10, POWER, SO-10 | STMicroelectronics | VIPER27LN vs VIPER20SPTR |
VIPER20ADIP-E | Fixed frequency off line converter | STMicroelectronics | VIPER27LN vs VIPER20ADIP-E |
VIPER27LD | VIPerPlus family: Fixed frequency 12W high performance off line high voltage converter | STMicroelectronics | VIPER27LN vs VIPER27LD |
VIPER20DIP | 0.9A SWITCHING REGULATOR, 200kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | STMicroelectronics | VIPER27LN vs VIPER20DIP |
VIPER27LDTR | VIPerPlus family: Fixed frequency 12W high performance off line high voltage converter | STMicroelectronics | VIPER27LN vs VIPER27LDTR |